Filter Your Search
41 - 50 of 248 results
|
GFD3500-002-ABA
Honeywell Sensing and Control
|
$48.6880 | Yes | Yes | Obsolete | 660 nm | 16 Mbps | -21 dBm | 5 V | PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 15.1 mm | 12.8 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||||
|
GFD3500-002-AAA
Honeywell Sensing and Control
|
$48.6880 | Yes | Yes | Obsolete | 660 nm | 16 Mbps | -21 dBm | 5 V | PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | NO | 13.8 mm | 9.5 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||||
|
GFD3500-002-BAA
Honeywell Sensing and Control
|
$52.4985 | Yes | Yes | Obsolete | 660 nm | 16 Mbps | -21 dBm | 5 V | PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | NO | 20.4 mm | 9.5 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||||
|
GFD3500-002
Honeywell Sensing and Control
|
$73.2813 | Yes | Yes | Active | 660 nm | 16 Mbps | -21 dBm | 5 V | PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | TO-18 | NO | Matte Tin (Sn) | HONEYWELL SENSING AND CONTROL | unknown | METAL, TO-18, 4 PIN | |||||||||||||
|
HFBR-2533Z
Foxconn
|
Check for Price | Yes | Active | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 18.8 mm | 18.3 mm | 7.62 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | DIP | ||||||||||||||
|
EAPLTBA0/S6
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | 660 nm | 640 nm | 680 nm | 25 Mbps | 3 V | LED | RECEIVER | POF | DIGITAL | 5.5 V | 2.7 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | RECTANGULAR | BAG | NO | 3 mm | 7.5 mm | 2.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||
|
HFBR-2527Z
Broadcom Limited
|
Check for Price | Yes | Active | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | NO | 7.62 mm | 18.8 mm | BROADCOM INC | compliant | ROHS COMPLIANT PACKAGE | |||||||||||||||||||
|
SFH551/1-2V
Siemens
|
Check for Price | Transferred | 660 nm | 600 nm | 780 nm | 5 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 9 mm | 24.2 mm | 9.2 mm | SIEMENS A G | unknown | |||||||||||||
|
HFD7510-215
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 50 Mbps | 5 V | RECEIVER | POF | 5.5 V | 4.5 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 9.6 mm | 15.2 mm | 12.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | ||||||||||||||||||
|
HFBR-2523Z
Foxconn
|
Check for Price | Yes | Active | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | DIP |