Parametric results for: 济南历下酒店小姐服务[选妃扣З2148O288(Q)] under Headers and Edge Type Connectors

Filter Your Search

21 - 30 of 5,804 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 2148
Select parts from the table below to compare.
Compare
Compare
09-48-2148
Molex
$2.7552 Yes Yes Active 14 1 3.96 mm 2 6 mΩ 5 A FEMALE 25 Cycles BOARD POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR KK, TOP ENTRY, STACKED 1500VAC V NO 9.7856 N 50 GΩ POLARIZED HOUSING 3.753 N NO NO e3 NO UL, CSA 94V-0 75 °C PLUG TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.156 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE RECTANGULAR 3.175 mm SOLDER 0.308 inch 0.449 inch 2.18 inch 0.12 inch MOLEX LLC compliant EAR99 8536.69.40.40
68022-148HLF
Amphenol Communications Solutions
$2.7854 Yes Active 48 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE 48
68492-148HLF
Amphenol Communications Solutions
$2.7854 Yes Active 48 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE 48
10131932-148ULF
Amphenol FCi
$2.9241 Yes Active 48 2 2.0066 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI RIGHT ANGLE BOARD CONNECTOR 910VAC V NO 1.7792 N 1 GΩ POLARIZED HOUSING e3 CSA; UL 94V-0 -55 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.6482 mm 30u inch SOLDER 0.157 inch 0.197 inch 3.78 inch 0.098 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
0014562148
Molex
$3.1927 Yes Yes Active 14 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 TIN NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC MOLEX LLC compliant ROHS COMPLIANT
214836-E
TE Connectivity
$3.3081 Active 96 3 2.54 mm 3 20 mΩ 2 A FEMALE 400 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD EURO CONNECTOR STANDARDS: IEC-60603-2, DIN 41612 1400VAC V NO 90 N 1 MΩ POLARIZED HOUSING 90 N UL 94V-0 -55 °C 125 °C HOLE 2.8 RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING A,B,C ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.417 inch 0.457 inch 3.74 inch 0.157 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
FW-10-04-G-D-472-148
Samtec Inc
$3.9000 Yes Yes Active 20 2 1.27 mm 4.2 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR LOW PROFILE NO NO NO e4 NO GOLD OVER NICKEL PHOSPHOR BRONZE 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE 1.27 mm SOLDER 0.135 inch 0.472 inch 0.5 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC
10131932-148ULF
Amphenol Communications Solutions
$4.2280 Yes Active 48 2 2.0066 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI RIGHT ANGLE BOARD CONNECTOR 910VAC V NO 1.7792 N 1 GΩ POLARIZED HOUSING e3 CSA; UL 94V-0 -55 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.6482 mm 30u inch SOLDER 0.157 inch 0.197 inch 3.78 inch 0.098 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 48
15-92-1480
Molex
$4.3272 Yes Yes Obsolete 80 2 2.54 mm 4 10 mΩ 1 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR EBBI, LOW PROFILE, POLARIZED, STAGGERED CONFIGURATION 700VAC V NO 100 MΩ NO NO NO UL, CSA 94V-0 -40 °C 105 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 1.905 mm 30u inch SOLDER 0.276 inch 0.13 inch 2.449 inch 0.118 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
345-005-521-488
EDAC Inc
$4.6938 Yes Active 5 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE/POLYESTER GOLD OVER NICKEL STRAIGHT CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N e3 UL 94V-0 -40 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO GUIDE SET ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.37 inch 0.6 inch 1.335 inch 0.15 inch EDAC INC compliant EAR99 8536.69.40.40