Filter Your Search
1 - 10 of 64 results
|
IL1117-5.0ET
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 15 V | 6.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.3 mm | 1.8 mm | IK SEMICON CO LTD | SOT-223,3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
IL317LAET
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-PDSO-G4 | 125 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.3 mm | 1.8 mm | IK SEMICON CO LTD | SOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||
|
IL78L10DT
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 25 V | 12.5 V | 10 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.5 V | 9.5 V | 5 % | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | IK SEMICON CO LTD | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
IL78L06TA
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 20 V | 8 V | 6 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | O-XBCY-T3 | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | IK SEMICON CO LTD | TO-92, 3 PINS | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
IL78L15PT
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 30 V | 17.5 V | 15 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | 5 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | IK SEMICON CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
IL78L15TA
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | 5 % | O-XBCY-T3 | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | IK SEMICON CO LTD | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
IL78L09PT
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 11.5 V | 9 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.45 V | 8.55 V | 5 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | IK SEMICON CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
IL78L10TA
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 25 V | 12.5 V | 10 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.5 V | 9.5 V | 5 % | O-XBCY-T3 | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | IK SEMICON CO LTD | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
IL78L10
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 25 V | 12.5 V | 10 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.5 V | 9.5 V | 5 % | O-XBCY-T3 | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | IK SEMICON CO LTD | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
IL1117-1.5ET
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 12 V | 3 V | 1.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.53 V | 1.47 V | 2 % | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.3 mm | 1.8 mm | IK SEMICON CO LTD | SOT-223,3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |