Filter Your Search
1 - 10 of 17,593 results
|
CR21-3571FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 3.57 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | ASJ PTE LTD | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | |||
|
CF1/2-204J-S3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 200 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 500 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | ||||||||||||||
|
CR63-15R0FE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 15 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | ASJ PTE LTD | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 | |||
|
CR10-9531FT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||
|
CR32-474GT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||
|
CF1/2-1R2J-N5
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 1.2 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | ||||||||||||||
|
CF1/2-360J-M1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 36 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | ||||||||||||||
|
CR16-202FF
ASJ Holdings Limited
|
Check for Price | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||
|
MO1/2SS332GM
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | FIXED RESISTOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | ASJ PTE LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
CF1/6-8R2J-M2
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 8.2 Ω | 5 % | 167 mW | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 |