Filter Your Search
41 - 50 of 92,891 results
|
C330C224KCR5TA
KEMET Corporation
|
$1.7389 | Yes | Yes | Active | 220 nF | 500 V | 10 % | 3025 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||||
|
C330C224KCR5HA
KEMET Corporation
|
$1.7389 | No | No | Active | 220 nF | 500 V | 10 % | 3025 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | ||||
|
C7563X7R1E476M230LE
TDK Corporation
|
$3.0636 | Yes | Yes | Active | 4.7 nF | 25 V | 20 % | 3025 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.3 mm | 7.5 mm | 6.3 mm | TDK CORP | , 3025 | compliant | EAR99 | 8532.24.00.20 | TDK | |||||
|
C7563X7S1H226M230LE
TDK Corporation
|
$3.2356 | Yes | Yes | Active | 22 µF | 50 V | 20 % | 3025 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.3 mm | 7.5 mm | 6.3 mm | TDK CORP | , 3025 | compliant | EAR99 | 8532.24.00.20 | TDK | |||||
|
CGADN3X7R1E476M230LE
TDK Corporation
|
$4.4834 | Yes | Yes | Active | 47 µF | 25 V | 20 % | 3025 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.3 mm | 7.5 mm | 6.3 mm | TDK CORP | , 3025 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C7563X7S1C107M280LE
TDK Corporation
|
$5.1032 | Yes | Yes | Active | 100 µF | 16 V | 20 % | 3025 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 7.5 mm | 6.3 mm | TDK CORP | , 3025 | compliant | EAR99 | 8532.24.00.20 | TDK | |||||
|
C331C103PFR5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 nF | 1.5 kV | 100 % | 3025 | X7R | Yes | CERAMIC | CERAMIC CAPACITOR | C33 (X7R,1.5KV) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack; Bulk; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | not_compliant | EAR99 | |||||||||||
|
HV05A4362KAN120
Kyocera AVX Components
|
Check for Price | No | Active | 3.6 nF | 1 kV | 10 % | 3025 | N1500 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 4.701 mm | 6.35 mm | 7.62 mm | AVX CORP | , 2530 | not_compliant | EAR99 | |||||||||
|
HV05AC332KAL120
Kyocera AVX Components
|
Check for Price | No | Active | 3.3 nF | 1 kV | 10 % | 3025 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 5.082 mm | 6.35 mm | 7.62 mm | AVX CORP | , 2530 | not_compliant | EAR99 | ||||||||||
|
HV05AC101ZAL360
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 1 kV | 80 % | 3025 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 11.182 mm | 6.35 mm | 7.62 mm | AVX CORP | , 2530 | not_compliant | EAR99 |