Filter Your Search
1 - 10 of 36 results
|
35DRA1309-1307XXXX
Microprecision Electronics SA
|
Check for Price | No | Obsolete | 7.5 V | 565 nm | Green | NO | 0.002 cd | 35 | e0 | 85 °C | -20 °C | Tin/Lead (Sn/Pb) | MICROPRECISION ELECTRONICS SA | compliant | 8541.40.80.00 | ||
|
35DRA1300-1313XXXX
Microprecision Electronics SA
|
Check for Price | No | Obsolete | 3 V | 583 nm | Yellow | NO | 0.002 cd | 35 | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | MICROPRECISION ELECTRONICS SA | compliant | 8541.40.80.00 | ||
|
35DRA1305-1304XXXX
Microprecision Electronics SA
|
Check for Price | No | Obsolete | 2.2 V | 565 nm | Green | NO | 0.001 cd | 35 | e0 | 100 °C | -20 °C | Tin/Lead (Sn/Pb) | MICROPRECISION ELECTRONICS SA | compliant | 8541.40.80.00 | ||
|
35DRA1301-1313XXXX
Microprecision Electronics SA
|
Check for Price | No | Obsolete | 3 V | 635 nm | Red | NO | 0.002 cd | 35 | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | MICROPRECISION ELECTRONICS SA | compliant | 8541.40.80.00 | ||
|
35DRA1300-1300XXXX
Microprecision Electronics SA
|
Check for Price | No | Obsolete | 3 V | 583 nm | Yellow | NO | 0.002 cd | 35 | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | MICROPRECISION ELECTRONICS SA | compliant | 8541.40.80.00 | ||
|
35DRA1303-1304XXXX
Microprecision Electronics SA
|
Check for Price | No | Obsolete | 2.2 V | 635 nm | Red | NO | 0.001 cd | 35 | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | MICROPRECISION ELECTRONICS SA | compliant | 8541.40.80.00 | ||
|
35DRA1302-1302XXXX
Microprecision Electronics SA
|
Check for Price | No | Obsolete | 3 V | 565 nm | Green | NO | 0.001 cd | 35 | e0 | 100 °C | -20 °C | Tin/Lead (Sn/Pb) | MICROPRECISION ELECTRONICS SA | compliant | 8541.40.80.00 | ||
|
35DRA8901-8901XXXX
Microprecision Electronics SA
|
Check for Price | No | Obsolete | 2.5 V | 625 nm | Green/Red | NO | 0.005 cd | 35 | e0 | 100 °C | -50 °C | Tin/Lead (Sn/Pb) | MICROPRECISION ELECTRONICS SA | compliant | 8541.40.80.00 | ||
|
35DRA1313-1313XXXX
Microprecision Electronics SA
|
Check for Price | No | Obsolete | 3 V | 600 nm | Amber | NO | 0.002 cd | 35 | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | MICROPRECISION ELECTRONICS SA | compliant | 8541.40.80.00 | ||
|
35DRA1313-1301XXXX
Microprecision Electronics SA
|
Check for Price | No | Obsolete | 3 V | 600 nm | Amber | NO | 0.002 cd | 35 | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | MICROPRECISION ELECTRONICS SA | compliant | 8541.40.80.00 |