Filter Your Search
1 - 1 of 1 results
|
14493-000
Scan Antenna AS
|
Check for Price | Contact Manufacturer | 50 Ω | 2.5 | 2.1 dB | 40 W | 960 MHz | BASE STATION/BROADCAST TRANSMISSION ANTENNA | N-F, IT CAN ALSO OPERATE AT 1710-2170, 2412-2484 AND 2500-2690 MHZ | 3G/4G/CELLULAR/GSM850/900/1800/1900/LTE8... more | YES | 960 MHz | 790 MHz | LINEAR VERTICAL | 125 mph | 70 °C | -55 °C | COAXIAL | SCAN ANTENNA A/S | unknown |