Filter Your Search
1 - 2 of 2 results
|
VO3260X/00
Sivers IMA AB
|
Check for Price | Obsolete | 13.5 GHz | 100 kHz | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 600 MHz/V | 600 MHz | 8.4 GHz | 14 dBm | -65 dBc/Hz | 4 dB | 250 mA | 16 V | 14.6 V | 60 °C | SURFACE MOUNT | 3 | YES | 21.3mm x 18.0mm x 4.6mm | SIVERS IMA AB | unknown | ||
|
VO3260P/00
Sivers IMA AB
|
Check for Price | Contact Manufacturer | 20 GHz | 100 kHz | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 600 MHz/V | 600 MHz | 13.5 GHz | 14 dBm | -65 dBc/Hz | 4 dB | 200 mA | 16 V | 14.6 V | 60 °C | SURFACE MOUNT | 3 | YES | 21.3mm x 18.0mm x 4.6mm | SIVERS IMA AB | unknown |