Parametric results for: 穿成二小姐 gl+71989З330_Φ、扣 under Glass Capacitors

Filter Your Search

1 - 10 of 7,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CYFR10S180JA
Kyocera AVX Components
Check for Price No No Obsolete 18 pF 500 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e0 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 4.37 mm 8.74 mm 1.98 mm AVX CORP , not_compliant EAR99 8532.29.00.40
CY06C181F
Kyocera AVX Components
Check for Price Yes Obsolete 180 pF 300 V 1 % 3011 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CY06 CY06 +140+/-25ppm/Cel ppm/°C MIL-PRF-11272/13 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.08 mm WIRE 5.08 mm 7.62 mm 2.92 mm AVX CORP , 3011 compliant EAR99 8532.29.00.40
ET20E272J
Kyocera AVX Components
Check for Price Obsolete 2.7 nF 50 V 5 % 7342 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET Burn-In Avialable ET GLASS AXIAL 10ppm/Cel ppm/°C 200 °C -75 °C 2 RECTANGULAR PACKAGE Axial NO WIRE 3.58 mm 18.64 mm 10.72 mm AVX CORP , 7342 compliant EAR99 8532.29.00.40
M23269/037001
Kyocera AVX Components
Check for Price Obsolete 560 pF 500 V 1 % 7342 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CYR20 CYR20 +140+/-25ppm/Cel ppm/°C MIL-PRF-23269/03 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO WIRE 3.58 mm 18.64 mm 10.72 mm AVX CORP , 7342 unknown EAR99 8532.29.00.40
CYFR10G161F
Kyocera AVX Components
Check for Price No Yes Obsolete 160 pF 300 V 1 % 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C 125 °C -55 °C 2 Axial NO WIRE 4.37 mm 8.74 mm 1.98 mm AVX CORP , compliant EAR99 8532.29.00.40
CYFR30S392G
Kyocera AVX Components
Check for Price Yes Obsolete 3.9 nF 500 V 2 % 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e0 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 19.05 mm 19.46 mm 3.58 mm AVX CORP , compliant EAR99 8532.29.00.40
ET08E100C
Kyocera AVX Components
Check for Price Obsolete 1.1 nF 50 V 1 % 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR 10ppm/Cel ppm/°C 200 °C -75 °C 2 Radial NO 10.16 mm WIRE 2.92 mm 12.7 mm 7.62 mm AVX CORP , unknown EAR99 8532.29.00.40
ETR07E751J
Kyocera AVX Components
Check for Price Yes Obsolete 750 pF 50 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR 10ppm/Cel ppm/°C 200 °C -75 °C 2 Radial NO 5.08 mm WIRE 2.92 mm 7.62 mm 7.62 mm AVX CORP , unknown EAR99 8532.29.00.40
CY10C1R5F
Kyocera AVX Components
Check for Price No Obsolete 1.5 pF 1 % 3417 1 % GLASS GLASS CAPACITOR CY10 e0 MIL-C-11272 125 °C -55 °C 2 Axial Tin/Lead (Sn60Pb40) 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 not_compliant EAR99 8532.29.00.40
M232629017004
Kyocera AVX Components
Check for Price Active 2.2 pF 500 V 11.3636 % 3417 11.3636 % GLASS GLASS CAPACITOR 140ppm/Cel ppm/°C MIL-PRF-23269 125 °C -55 °C 2 Axial 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 compliant EAR99 8532.29.00.40