Filter Your Search
1 - 10 of 13 results
|
30235307
Amphenol FCi
|
Check for Price | Transferred | 10 | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | POLARIZED | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
30235235
Amphenol FCi
|
Check for Price | Active | 17 | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | FCI | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
30235
HELUKABEL
|
Check for Price | Yes | Active | POLYVINYL CHLORIDE | STANDARD : IEC 60227-5 | 300 V | YES | YES | NO | -40 °C | 70 °C | HELUKABEL GMBH | unknown | REFRIGERATORS, WASHING MACHINES, SPIN-DRIVER ETC | CE; DIN; EAC; EN; IEC; VDE | BARE COPPER | WIRE AND CABLE | STRANDED | 1.5 mm2 | 11.6 mm | POLYVINYL CHLORIDE | 5 | NO | 16 AWG | CONTROL CABLE | |||||||||||||||||||||
|
30235304
Delphi Automotive LLP
|
Check for Price | Transferred | 10 | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NO | NO | NO | NO | NO | 30331804 | NO | GENERAL PURPOSE | DELPHI CONNECTION SYSTEMS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
30235304
Amphenol FCi
|
Check for Price | Transferred | 10 | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NO | NO | NO | NO | NO | 30331804 | NO | GENERAL PURPOSE | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
30235307
Delphi Automotive LLP
|
Check for Price | Transferred | 10 | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | 2 | POLARIZED | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | 0.563 inch | 1.106 inch | 1.187 inch | DELPHI CONNECTION SYSTEMS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
30235101
Amphenol FCi
|
Check for Price | Transferred | 40 | FEMALE | PA/PBT | COMBINATION LINE CONNECTOR | COPPER FERROUS/COPPER TIN/TIN | NO | NO | NO | e3 | NO | TIN | NO | NO | GENERAL PURPOSE | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
30235301
Amphenol FCi
|
Check for Price | Transferred | 10 | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | FCI | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
30235101
Delphi Automotive LLP
|
Check for Price | Transferred | 40 | FEMALE | PA/PBT | COMBINATION LINE CONNECTOR | COPPER FERROUS/COPPER TIN/TIN | 12 | NO | NO | NO | e3 | NO | TIN | NO | NO | GENERAL PURPOSE | 1.173 inch | 1.669 inch | 1.921 inch | DELPHI CONNECTION SYSTEMS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
30235301
Delphi Automotive LLP
|
Check for Price | Transferred | 10 | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | 2 | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | 0.563 inch | 1.106 inch | 1.187 inch | DELPHI CONNECTION SYSTEMS | compliant | EAR99 | 8536.69.40.30 |