Filter Your Search
1 - 10 of 107,447 results
|
SG-3030JC32.7680KB:ROHS
Seiko Epson Corporation
|
$1.1826 | Yes | Obsolete | 32.768 kHz | 120 % | 15 pF | CMOS | 200 ns | NO | 200 ns | 2 µA | 5.5 V | 1.5 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | SMDIP4,.23,200 | YES | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | SMD, 4 PIN | compliant | Clock | ||||||||||||
|
X1G004451011412
Seiko Epson Corporation
|
$2.8947 | Yes | Obsolete | 64 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3 mA | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | ||||||||||||
|
X1G004451004512
Seiko Epson Corporation
|
$3.0653 | Obsolete | 2.4576 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | |||||||||||||||
|
SG-531PHW135.0000MM3:ROHS
Seiko Epson Corporation
|
Check for Price | Obsolete | 135 MHz | 100 % | 15 pF | 3.3 V | CMOS | SG-531 | OUTPUT ENABLE; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 13.7mm x 6.6mm x 5.3mm | EPSON TOYOCOM CORP | unknown | Clock | |||||||||||||||
|
SG-8002CAFREQ-PHBL0
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 50 % | 25 pF | 5 V | CMOS | 4 ns | NO | 125 MHz | 1 MHz | 4 ns | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||
|
Q33210BG0003611
Seiko Epson Corporation
|
Check for Price | Obsolete | 5 MHz | 50 % | 15 pF | 1.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 1.7 V | 1.3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||||||||||||||||
|
Q33310N70032011
Seiko Epson Corporation
|
Check for Price | Obsolete | 15.995 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.6 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||||||||||||||||
|
SG-8003CA166.0000M-PELL0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 166 MHz | 50 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.5 ns | NO | 166 MHz | 1 MHz | 4 mA | 2.5 ns | 10 mA | 2.2 V | 1.6 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | DILCC4,.2,200 | compliant | Clock | ||||
|
SG-9101CG20.0000M-D40PGAACB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 2.5 mA | 10 ns | 3.7 mA | 3.63 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,67/51 | YES | Gold (Au) | 2.5mm x 2mm x 0.7mm | SEIKO EPSON CORP | compliant | Clock | |||||||||
|
SG-615PCNFREQM3:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 100 % | 15 pF | 3.3 V | LVCMOS | OUTPUT ENABLE; TAPE AND REEL | 4 ns | NO | 66.667 MHz | 26.001 MHz | 4 ns | 3.6 V | 3 V | 55/45 % | e3/e6 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | TIN/TIN BISMUTH | 14.0mm x 8.65mm x 4.7mm | SEIKO EPSON CORP | ROHS COMPLIANT, J LEADED, SMD, 4 PIN | not_compliant | Clock |