Filter Your Search
1 - 10 of 3,223 results
|
Q7.999-SS2-32-30/20-TR
Jauch Quartz America
|
Check for Price | No | No | Active | 7.999 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 25 Ω | 32 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ||||||
|
Q7.9990-SMU2-32-50/150-T3
Jauch Quartz America
|
Check for Price | Active | 7.999 MHz | 50 ppm | 0.015 % | 5 PPM/FIRST YEAR | 25 Ω | 32 pF | 11.7mm x 4.8mm x 3.0mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 11.7mm x 4.8mm x 3.0mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 2 PIN | |||||||
|
Q7.999-SMU2-12-20/50-T2-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 7.999 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 25 Ω | 12 pF | L11.7XB4.8XH3.0 (mm)/L0.461XB0.189XH0.118 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e2 | -40 °C | 105 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L11.7XB4.8XH3.0 (mm)/L0.461XB0.189XH0.118 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ROHS COMPLIANT, SMD, 2 PIN | |||
|
Q7.999-SS2-12-30/20
Jauch Quartz America
|
Check for Price | No | No | Active | 7.999 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 25 Ω | 12 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | EAR99 | |||||
|
Q79.999-JXS53-32-50-50-3OT-HMR
Jauch Quartz America
|
Check for Price | Not Recommended | 79.999 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 32 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR, 7 INCH | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | SMD, 4 PIN | |||||||
|
Q7.9990-SMU2-32-50/20-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 7.999 MHz | 50 ppm | 0.002 % | 5 PPM/FIRST YEAR | 25 Ω | 32 pF | 11.7mm x 4.8mm x 3.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | 11.7mm x 4.8mm x 3.0mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 2 PIN | ||||
|
Q7.999-SS2-32-30/50-TR
Jauch Quartz America
|
Check for Price | No | No | Active | 7.999 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 25 Ω | 32 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ||||||
|
Q7.999-SS2-32-50/100-T1-TR
Jauch Quartz America
|
Check for Price | No | No | Active | 7.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | 32 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ||||||
|
Q7.9990-SS2-32-50/100-T1-PT-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 7.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | 32 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TRAY | 100 µW | e2 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | ||||||
|
Q7.999-SS2-S-20/30-PT
Jauch Quartz America
|
Check for Price | No | No | Active | 7.999 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 25 Ω | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TRAY | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 |