Filter Your Search
1 - 10 of 24,005 results
|
1-440146-0
TE Connectivity
|
$0.1148 | Yes | End Of Life | 10 | 1 | 1.25 mm | 1 A | FEMALE | CABLE | POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | 1A | 1 | 28 AWG | 32 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.156 inch | 0.124 inch | 0.561 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||||
|
1-440146-2
TE Connectivity
|
$0.1597 | Yes | End Of Life | 12 | 1 | 1.25 mm | 40 mΩ | 1 A | FEMALE | 50 Cycles | CABLE | POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | 1A | 1 | POLARIZED HOUSING | 28 AWG | 32 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.049 inch | NO | LOCKING | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.156 inch | 0.124 inch | 0.659 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||
|
1-440146-3
TE Connectivity
|
$0.1605 | Yes | End Of Life | 13 | 1 | 1.25 mm | 1 A | FEMALE | CABLE | POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | 1A | 1 | 28 AWG | 32 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.156 inch | 0.124 inch | 0.709 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||||
|
10144041-02011LF
Amphenol Communications Solutions
|
$0.1740 | Yes | Active | 2 | 1 | 800 µm | 1 | 50 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 283VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | 85 °C | SOLDER HOLDING POSTS | RECTANGULAR | SQ PIN-SKT | CREAM | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.068 inch | 0.106 inch | 0.15 inch | AMPHENOL ICC | unknown | EAR99 | 8536.69.40.40 | 2 | |||||||||||||||||||||||||||
|
1-440146-4
TE Connectivity
|
$0.1746 | Yes | End Of Life | 14 | 1 | 1.25 mm | 1 A | FEMALE | CABLE | POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | 1A | 1 | 28 AWG | 32 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.156 inch | 0.124 inch | 0.758 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
1-440146-1
TE Connectivity
|
$0.1752 | Yes | End Of Life | 11 | 1 | 1.25 mm | 1 A | FEMALE | CABLE | POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | 1A | 1 | 28 AWG | 32 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.156 inch | 0.124 inch | 0.61 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
1-440146-5
TE Connectivity
|
$0.1994 | Yes | End Of Life | 15 | 1 | 1.25 mm | 40 mΩ | 1 A | FEMALE | 50 Cycles | CABLE | POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | 1A | 1 | POLARIZED HOUSING | 28 AWG | 32 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | 0.049 inch | NO | LOCKING | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.156 inch | 0.124 inch | 0.807 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||
|
1-440129-0
TE Connectivity
|
$0.2089 | Yes | Yes | Active | 10 | 1 | 2 mm | 3 A | FEMALE | 50 Cycles | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NONE | 1000VAC V | NO | 4.8928 N | 0.035 inch | 1 GΩ | 3A | 1 | POLARIZED HOUSING | 24 AWG | 30 AWG | .7784 N | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.079 inch | NO | LOCKING | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.272 inch | 0.177 inch | 0.862 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||
|
10144042-04011LF
Amphenol Communications Solutions
|
$0.2121 | Yes | Active | 4 | 2 | 800 µm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.032 inch | 10145492 | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.108 inch | 0.213 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 4 | ||||||||||||||||||||
|
1-440129-1
TE Connectivity
|
$0.2165 | Yes | Yes | Active | 11 | 1 | 2 mm | 3 A | FEMALE | 50 Cycles | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NONE | 1000VAC V | NO | 4.8928 N | 0.035 inch | 1 GΩ | 3A | 1 | POLARIZED HOUSING | 24 AWG | 30 AWG | .7784 N | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.079 inch | NO | LOCKING | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.272 inch | 0.177 inch | 0.941 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity |