Filter Your Search
41 - 50 of 24,005 results
|
1-440052-4
TE Connectivity
|
$0.8538 | Yes | Active | 14 | 1 | 2.5 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | HIGH PERFORMANCE INTERCONNECT | NO | 1 GΩ | 3A | 1 | POLARIZED | 250 V | 22 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | SOLDER | 0.15 inch | 0.236 inch | 1.476 inch | 0.134 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
D89144-0101HK
3M Interconnect
|
$0.8550 | Yes | Yes | Active | 44 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | 3M | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | IDC | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
1-440054-4
TE Connectivity
|
$0.8560 | Yes | Active | 14 | 1 | 2 mm | 1 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | HIGH PERFORMANCE INTERCONNECT | NO | 1 GΩ | 3A | 1 | POLARIZED | 250 V | 24 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 80u inch | SOLDER | 0.185 inch | 0.238 inch | 1.181 inch | 0.134 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||
|
1718144002
Molex
|
$0.8585 | Yes | Active | 10 mΩ | 25 Cycles | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 13.96672 N | 1 GΩ | 3.336 N | UL, CSA | -40 °C | 105 °C | MATTE TIN OVER NICKEL | BRASS | BLACK | YES | LOCKING | ONE | 15u inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
91614-407LF
Amphenol Communications Solutions
|
$0.8665 | Yes | Active | 7 | 1 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | 7 | ||||||||||||||||||||||||||||||||||||||||
|
TW-03-11-L-D-144-090
Samtec Inc
|
$0.8693 | Yes | Active | 6 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.144 inch | 0.237 inch | 0.09 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
1-440052-3
TE Connectivity
|
$0.8820 | Yes | Active | 13 | 1 | 2.5 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | HIGH PERFORMANCE INTERCONNECT | NO | 48.0384 N | 1 GΩ | 3A | 1 | POLARIZED | 250 V | 22 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | SOLDER | 0.15 inch | 0.236 inch | 1.378 inch | 0.134 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||||
|
51144-0600
Molex
|
$0.8858 | Yes | Yes | Obsolete | 6 | 1 | 3.96 mm | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50539-8100; 50539-8000 | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | SOLDER | 0.407 inch | 0.524 inch | 0.95 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||
|
91614-407LF
Amphenol FCi
|
$0.8941 | Yes | Active | 7 | 1 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
1-440052-1
TE Connectivity
|
$0.9023 | Yes | Active | 11 | 1 | 2.5 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | HIGH PERFORMANCE INTERCONNECT | NO | 40.032 N | 1 GΩ | 3A | 1 | POLARIZED | 250 V | 22 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | SOLDER | 0.15 inch | 0.236 inch | 1.181 inch | 0.134 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 |