Filter Your Search
1 - 10 of 225 results
|
KPA-3210MGC
Kingbright
|
$0.1051 | Yes | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 80.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 3 | TR | RECTANGULAR | 1 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.20 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | compliant | 8541.40.20.00 | |||||||||||||
|
KPA-2106MGC
Kingbright
|
$0.1631 | Yes | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 65.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.6 mm | 1 mm | 1.7 mm | KINGBRIGHT CORP | 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | unknown | 8541.40.20.00 | Kingbright | |||||||||||
|
L-934MGC
Kingbright
|
$0.1957 | Yes | Yes | Active | MEGA GREEN | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 700.0 mcd | 574 nm | 50 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | 50 cd | SINGLE COLOR LED | 5 V | T-1 | 70 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||||
|
KA-4040MGS
Kingbright
|
$0.2212 | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.5 mm | 4 mm | 2.4 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | Kingbright | ||||||||||||
|
KP-1608MGC
Kingbright
|
$0.2225 | Yes | Yes | Transferred | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 1.65 mm | 1.1 mm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | 1.60 X 0.80 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright | EAR99 | ||||||||||
|
KPHHS-1005MGCK
Kingbright
|
$0.2263 | Yes | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 45.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 1.1 mm | 500 µm | 800 µm | KINGBRIGHT ELECTRONIC CO LTD | 1 X 0.50 MM, 0.50 MM HEIGHT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright | |||||||||||
|
KP-2012MGC
Kingbright
|
$0.2379 | Yes | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | GOLD | 2.35 mm | 1.1 mm | 1.3 mm | KINGBRIGHT CORP | 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.40.20.00 | Kingbright | |||||||||
|
KP-3216MGC
Kingbright
|
$0.2394 | Yes | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 3.75 mm | 1.1 mm | 2 mm | KINGBRIGHT CORP | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.40.20.00 | Kingbright | |||||||||||
|
KPA-3010MGC
Kingbright
|
$0.2446 | Yes | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 80.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 3 | TR | RECTANGULAR | 3.5 mm | 2 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | 3 X 1 MM, 2 MM HEIGHT, SMD, 3 PIN | compliant | 8541.40.20.00 | Kingbright | |||||||||||
|
KM-27MGC-09
Kingbright
|
$0.2478 | Yes | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 600.0 mcd | 574 nm | 20 deg | WATER CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 5.05 mm | 1.4 mm | 1.78 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright |