Parametric results for: 芷江小妹服务+50989б2б2_QōQ号sim under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 12,624 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Actuator Type: SIMULATED ROLLER
Select parts from the table below to compare.
Compare
Compare
2351449-3
TE Connectivity
$0.2037 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351449-5
TE Connectivity
$0.2602 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
M140T01-AE0509A
SPC Multicomp
$0.4979 Active 50000 Cycle(s) 0.5 mΩ SPDT SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 5A@250VAC 5 A OFF-ON 250 V 1000VAC V 100 MΩ PANEL MOUNT 0.437 inch NO QUICK CONNECT 0.814 inch 6.4008 mm 10.5918 mm 20.0152 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
2351449-2
TE Connectivity
$0.5576 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ZMA00A080S06PC
C&K
$0.6483 Yes Yes Active 1 A 30 V 300000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 0.1A@125VAC 1A@30VDC 100 mA 125 V 500VRMS V 100 MΩ 0.48 N 1.43 mm e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT 2.68 mm SNAP ACTION POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE EPOXY NO SILVER BRASS SOLDER 5.8 mm 6.6 mm 12.8 mm 0.138 inch C & K COMPONENTS INC compliant EAR99 8536.50.70.00 ROHS COMPLIANT
TS0101F020V2
E-Switch Inc
$0.7253 Yes Active 300 mA 6 V 50000 Cycle(s) 0.05 mΩ SPDT SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 0.3A@6VDC 250VAC V 100 MΩ 0.1974 N -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE SNAP ACTION 0.264 inch 5 NO SOLDER 0.272 inch 2.6924 mm 7.3406 mm 8.2042 mm 0.059 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
SAJ101XRHLN74SDTPTQ
TE Connectivity
$0.8765 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ZMA00A150S06PC
C&K
$0.8787 Yes Yes Active 100 mA 60 V 300000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER .1A@125VAC .1A@60VDC 100 mA 125 V 500VRMS V 100 MΩ 0.48 N 1.43 mm -40 °C 85 °C THROUGH HOLE-STRAIGHT 2.68 mm SNAP ACTION POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE EPOXY NO Gold (Au) - with Silver (Ag) barrier BRASS SOLDER 5.8 mm 6.6 mm 12.8 mm 0.138 inch C & K COMPONENTS LLC compliant EAR99 8536.50.70.00 ROHS COMPLIANT
SAJ101XRHLN74SNCPTQ
TE Connectivity
$0.8928 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ZMA00A150S03LC
C&K
$0.8985 Yes Active 1 A 30 V 300000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 1A@30VDC 0.42 N 3.5 mm e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE 4.2 mm NO SILVER SOLDER 6.6 mm 5.8 mm 12.8 mm C & K COMPONENTS INC compliant EAR99 8536.50.70.00 ROHS COMPLIANT