Filter Your Search
31 - 40 of 12,624 results
|
ZMA03A150S03EC
C&K
|
$1.0860 | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3A@125VAC | 3 A | 125 V | 0.42 N | 3.5 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 4.2 mm | NO | SILVER | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
ZMA03A150S07EC
C&K
|
$1.0860 | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3A@125VAC | 3 A | 125 V | 0.64 N | 4.3 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 4.8 mm | NO | SILVER | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
ZMA00A150S06LC
C&K
|
$1.1033 | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 0.48 N | 1.43 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 2.68 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 6.6 mm | 5.8 mm | 12.8 mm | 0.122 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
SAJ13XXRHLN88SDTPTQ
TE Connectivity
|
$1.1385 | Yes | Active | 3 A | SPDT | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3 A | 250 V | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
SAJ13XXRHLN88SNOPTQ
TE Connectivity
|
$1.1604 | Yes | Active | 3 A | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3 A | 250 V | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
SAJ13XXRHLN88SNCPTQ
TE Connectivity
|
$1.1707 | Yes | Active | 3 A | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3 A | 250 V | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
SAJ25YXRHL147SDTSEQ
TE Connectivity
|
$1.1912 | Yes | Active | 5 A | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 5 A | 250 V | 0.49 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
LS0851504F085C2B
E-Switch Inc
|
$1.2198 | Active | 50000 Cycle(s) | 0.1 mΩ | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 15A@250VAC | 15 A | 250 V | 1500VAC V | 100 MΩ | 0.834 N | -25 °C | 85 °C | PANEL MOUNT | POLYBUTYLENE TEREPHTHALATE | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.748 inch | NO | COPPER ALLOY | QUICK CONNECT | 10.3124 mm | 19.05 mm | 27.8892 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||
|
ZMA00A150S03PC
C&K
|
$1.2400 | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 0.1A@125VAC | 1A@30VDC | 100 mA | 125 V | 500VRMS V | 100 MΩ | 0.42 N | 3.5 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 4.2 mm | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | SILVER | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
ZMA00A150S07EC
C&K
|
$1.2400 | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 1A@30VDC | 0.64 N | 4.3 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 4.8 mm | NO | SILVER | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |