Filter Your Search
1 - 10 of 125,797 results
|
CLM4B-AKW-CWAXB263
Cree, Inc.
|
$0.0679 | Yes | Transferred | AMBER | 70 mA | 1 | YES | SURFACE MOUNT | 1960.0 mcd | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | 1.8 mm | CREE INC | LCC-4 | compliant | 8541.40.20.00 | |||||||||||||||
|
LTL-307AE
Lite-On Semiconductor Corporation
|
$0.0763 | Yes | Active | AMBER | 20 mA | 1 | NO | RADIAL MOUNT | 40.0 mcd | 610 nm | 40 deg | TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On | |||||||||||
|
LTL-307A
Lite-On Semiconductor Corporation
|
$0.0763 | Yes | Active | AMBER | 20 mA | 1 | NO | RADIAL MOUNT | 29.0 mcd | 610 nm | 50 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On | |||||||||||
|
CMDA5DY7D1S
Visual Communications Company
|
$0.0782 | Yes | Yes | Active | AMBER | 1 | YES | SURFACE MOUNT | 90.0 mcd | 595 nm | 170 deg | CLEAR DIFFUSED | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 800 µm | 1.4 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | 8541.40.60.50 | Visual Communications Company | EAR99 | ||||||||||
|
LTL-1CHAE
Lite-On Semiconductor Corporation
|
$0.0784 | Yes | Active | AMBER | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 29.0 mcd | 610 nm | 45 deg | TRANSPARENT | IC COMPATIBLE | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||
|
HLMP-C208-S0000
Broadcom Limited
|
$0.0890 | Yes | Active | AMBER | 50 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 3000.0 mcd | 594 nm | 8 deg | CLEAR NONDIFFUSED | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
IN-S63AT5A
Inolux
|
$0.0918 | Contact Manufacturer | AMBER | 25 mA | 1 | YES | SURFACE MOUNT | 45.0 mcd | 609 nm | 120 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 390 µm | 1.2 mm | INOLUX CORP | unknown | 8541.40.20.00 | Inolux | ||||||||||||
|
IN-S63BTA
Inolux
|
$0.0928 | Yes | Contact Manufacturer | AMBER | 25 mA | 1 | YES | SURFACE MOUNT | 140.0 mcd | 609 nm | 120 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.4 mm | 550 µm | 1.2 mm | INOLUX CORP | compliant | 8541.40.20.00 | Inolux | |||||||||||
|
LTST-S270AKT
Lite-On Semiconductor Corporation
|
$0.0930 | Yes | Active | AMBER | 30 mA | 1 | YES | SURFACE MOUNT | 4.0 mcd | 610 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.4 mm | 1.15 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||||||
|
LTL-1CHA
Lite-On Semiconductor Corporation
|
$0.0998 | Yes | Active | AMBER | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 12.6 mcd | 610 nm | 60 deg | DIFFUSED | IC COMPATIBLE | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On |