Filter Your Search
41 - 50 of 1,245,079 results
|
0202002.URG
Littelfuse Inc
|
$2.6380 | Active | 250 V | 2 A | FAST | ELECTRIC FUSE | 1 J | 50 A | 2 s | CSA, UL | e0 | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 6.35 mm | 4.19 mm | 9.45 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||||||||||||||||||||||||||
|
0202001.URG
Littelfuse Inc
|
$2.6393 | Active | 250 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 2 s | CSA, UL | e0 | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 6.35 mm | 4.19 mm | 9.45 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||||||||||||||||||||||||||
|
0202004.H
Littelfuse Inc
|
$2.6622 | Active | 250 V | 4 A | FAST | ELECTRIC FUSE | 3 J | 50 A | 2 s | CSA, UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | FLAT | 6.35 mm | 4.19 mm | 9.45 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||||||||||||||||||||||||||
|
2020-42T-A1LF
Bourns Inc
|
$2.6959 | Yes | Yes | Active | e3 | 90 °C | -40 °C | NO | TIN | BOURNS INC | compliant | 8542.39.00.01 | Bourns | MODULE | , | 3 | X-XXSS-X3 | 2 | 1 | 3 | UNSPECIFIED | UNSPECIFIED | SPECIAL SHAPE | Not Qualified | GAS DISCHARGE TUBE SUPPRESSOR | INDUSTRIAL | UNSPECIFIED | UNSPECIFIED | ||||||||||||||||||||||||||||
|
2020-1204
WAGO Innovative Connections
|
$2.7356 | Active | WAGO CORP | unknown | EAR99 | 8536.90.40.00 | MODULAR TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||||
|
2020-23T-C4LF
Bourns Inc
|
$2.7578 | Yes | Yes | Active | e3 | 90 °C | -40 °C | NO | TIN | BOURNS INC | compliant | 8542.39.00.01 | Bourns | MODULE | , | 3 | X-XXSS-X3 | 2 | 1 | 3 | UNSPECIFIED | UNSPECIFIED | SPECIAL SHAPE | Not Qualified | GAS DISCHARGE TUBE SUPPRESSOR | INDUSTRIAL | UNSPECIFIED | UNSPECIFIED | ||||||||||||||||||||||||||||
|
2020-161
WAGO Innovative Connections
|
$2.7821 | Yes | Active | 15 A | 300 V | STANDARD: UL94V-0, POLYAMIDE | WAGO CORP | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | SPRING LOADED | CONNECTOR | 1 | 1 | 1 | CCA; CSA; EN; IEC; UL | 1.5 mm2 | 16 AWG | |||||||||||||||||||||||||||||||||||||
|
020202.5H
Littelfuse Inc
|
$2.7893 | Active | 250 V | 2.5 A | FAST | ELECTRIC FUSE | 1 J | 50 A | 2 s | CSA, UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | FLAT | 6.35 mm | 4.19 mm | 9.45 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||||||||||||||||||||||||||
|
020202.5HXG
Littelfuse Inc
|
$2.8933 | Active | 250 V | 2.5 A | FAST | ELECTRIC FUSE | 1 J | 50 A | 2 s | CSA, UL | e0 | 125 °C | -55 °C | SURFACE MOUNT | BULK | YES | Tin/Lead (Sn/Pb) | GULL WING | 6.35 mm | 4.19 mm | 9.45 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||||||||||||||||||||||||||
|
2020-42T-C4FLF
Bourns Inc
|
$2.9770 | Yes | Yes | Active | e3 | 90 °C | -40 °C | NO | Tin (Sn) | BOURNS INC | compliant | 8542.39.00.01 | MODULE | , | 3 | X-XXSS-X3 | 2 | 1 | 3 | UNSPECIFIED | UNSPECIFIED | SPECIAL SHAPE | Not Qualified | GAS DISCHARGE TUBE SUPPRESSOR | INDUSTRIAL | UNSPECIFIED | UNSPECIFIED |