Filter Your Search
1 - 10 of 55 results
|
H1112NL
Pulse Electronics Corporation
|
$2.9502 | Yes | Yes | Active | 1CT:1CT | 1.5 kV | 350 µH | 100 kHz | 100 MHz | 1.2 dB | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100 BASE-TX | 1 | IEEE | 125 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 4.88 mm | 14.81 mm | 11.68 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
H1112NLT
Pulse Electronics Corporation
|
$3.4797 | Yes | Yes | Active | 1CT:1CT | 1.5 kV | 350 µH | 100 kHz | 100 MHz | 1.2 dB | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100 BASE-TX | 1 | IEEE | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 4.88 mm | 14.81 mm | 11.68 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
H1111000301-000
TE Connectivity
|
$17.0191 | Yes | Active | 125 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | PLUG | CIRCULAR CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RND PIN-SKT | NO | NO | YES | NO | NO | ORANGE | GLASS FILLED POLYAMIDE66 | NO | 200A | NO | CABLE | ONE | 1 | GENERAL PURPOSE | NO | 200 A | 1.5 kV | UL | CRIMP | 1 | 94V-0 | |||||||||||||||||||||||||||||
|
H1111001301-000
TE Connectivity
|
$18.4445 | Yes | Active | 125 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | PLUG | CIRCULAR CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RND PIN-SKT | NO | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE66 | NO | 200A | NO | CABLE | ONE | 1 | GENERAL PURPOSE | NO | 200 A | 1.5 kV | UL | CRIMP | 1 | 94V-0 | |||||||||||||||||||||||||||||
|
H1117-3.3J
HSMC Corporation
|
Check for Price | Obsolete | HSMC CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
H1117SJ-3.3
HSMC Corporation
|
Check for Price | Obsolete | HSMC CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
H111VFM
MicroWave Technology Inc
|
Check for Price | Contact Manufacturer | 6 MHz | 8 MHz | SMA-F; SMA-M, I/P POWER-MAX (PEAK)=250W | 85 °C | -54 °C | MICROWAVE TECHNOLOGY CORP | unknown | COAXIAL | 43.98 dBm | 0.4 dB | 3 PORT CIRCULATOR | 1.25 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
H1117E-2.5
HSMC Corporation
|
Check for Price | Obsolete | HSMC CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT-H1117
Central Technologies
|
Check for Price | No | No | Obsolete | 1CT:1; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 1 | 2.5 ns | 70 °C | SURFACE MOUNT | YES | 6.1 mm | 25.3 mm | 9.9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
H1119NLT
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1:1.141; 1:1 | 1.5 kV | DATACOM TRANSFORMER | COMPATIBLE WITH AMD AND MICREL, HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100 BASE-TX | 1 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.71 mm | 25.4 mm | 10.03 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |