Filter Your Search
1 - 10 of 5,211 results
|
Q36.0-JXS21P4-16-30/100-T3-FU-AEC-HMR
Jauch Quartz America
|
Check for Price | No | Active | 36 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | 2.0mm X 1.6mm X 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 2.0mm X 1.6mm X 0.55mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | |||||
|
Q36.0-JXS21P4-12-30/50-T1-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 12 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | |||
|
Q36.0-JXS21P4-S-30/50-T3-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | NICKEL GOLD | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||
|
Q36.0-JXS21P4-8-25/50-T3-FU-AEC
Jauch Quartz America
|
Check for Price | Active | 36 MHz | 25 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 8 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||||
|
Q36.0-JXS21P4-8-25/15-T1-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 25 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 8 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | |||
|
Q36.0-JXS21P4-S-25/20-T1-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 25 ppm | 0.002 % | 3 PPM/FIRST YEAR | 40 Ω | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||
|
Q36.0-JXS21P4-S-30/100-T2-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||
|
Q36.0-JXS21-12-20/10-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 20 ppm | 0.001 % | 3 PPM/FIRST YEAR | 40 Ω | 12 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | |||
|
Q36.0-JXS21P4-12-20/20-FU-AEC
Jauch Quartz America
|
Check for Price | Active | 36 MHz | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 40 Ω | 12 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||||
|
Q36.0-JXS21-8-30/50-T2-FU
Jauch Quartz America
|
Check for Price | Active | 36 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 8 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 |