Filter Your Search
11 - 20 of 5,211 results
|
Q-36.000000M-HF26-3-50-50-C-30-MJ
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 36 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 30 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | AURIS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.60 | |||||
|
Q36.0-JXS21-8-20/50-T1-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 36 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q36.0-JXS21P4-S-20/25-FU-AEC
Jauch Quartz America
|
Check for Price | Active | 36 MHz | 20 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 40 Ω | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||||||
|
Q36.0-JXS21P4-12-10/100-T2-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 40 Ω | 12 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||
|
Q36.0-JXS21P4-16-10/15-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 10 ppm | 0.0015 % | 1 PPM/FIRST YEAR | 40 Ω | 16 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||
|
Q36.0-JXS21-6-20/20-T1-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 40 Ω | 6 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||
|
Q36.0-JXS21-6-10/20-T1
Jauch Quartz America
|
Check for Price | Active | 36 MHz | 10 ppm | 0.002 % | 1 PPM/FIRST YEAR | 40 Ω | 6 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | |||||||
|
Q36.0-JXS21P4-6-50/50-T2-FU-AEC
Jauch Quartz America
|
Check for Price | Active | 36 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 6 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | |||||||
|
Q-36.000000M-HF38-3-10-10-H-SR-MJ
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 36 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | D3.1XH8.3 (mm)/D0.122XH0.327 (inch) | 80 °C | SERIES - 3RD OVERTONE | 10 µW | -20 °C | 80 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.3 (mm)/D0.122XH0.327 (inch) | AURIS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.60 | ||||||
|
Q36.0-JXS21P4-6-50/50-T2-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 36 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 6 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant |