Filter Your Search
1 - 10 of 502 results
|
C6352A.18.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 3 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 20 AWG | TIN | 5.5 mm | 152.4 mm | 7X28 | PRYSMIAN SPA | unknown | ||||||
|
E30-07
Prysmian Spa
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 349 mΩ | 600 V | CHEMICAL RESISTANT, STANDARD: MIL-W-16878 | MIL | YES | 200 °C | -90 °C | COPPER | WIRE AND CABLE | STRANDED | 0.055 mm2 | PTFE | NO | 30 AWG | SILVER | 920 µm | 7X0.10 | PRYSMIAN SPA | unknown | ||||||||||
|
EE32-07
Prysmian Spa
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 546 mΩ | 1 kV | CHEMICAL RESISTANT, STANDARD: MIL-W-16878 | MIL | YES | 200 °C | -90 °C | COPPER | WIRE AND CABLE | STRANDED | 0.035 mm2 | PTFE | NO | 32 AWG | SILVER | 1.09 mm | 7X0.08 | PRYSMIAN SPA | unknown | ||||||||||
|
151099
Prysmian Spa
|
Check for Price | Contact Manufacturer | PRYSMIAN SPA | unknown | |||||||||||||||||||||||||||||
|
01765
Prysmian Spa
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | PRYSMIAN SPA | unknown | ||||||||||||||||||||||||||||
|
06801.63.04
Prysmian Spa
|
Check for Price | Contact Manufacturer | CABLE ASSEMBLY | PRYSMIAN SPA | unknown | ||||||||||||||||||||||||||||
|
C0456A.38.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 2 | COMMUNICATION AND CONTROL CABLE | 300 V | CABLE TRAY INSTALLATION, POWER LIMITED CIRCUIT | CE; NEC; UL | NO | NO | NO | 105 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.31 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 16 AWG | TIN | 6.17 mm | 152.4 mm | 19X.0117 | PRYSMIAN SPA | unknown | ||||||
|
894066
Prysmian Spa
|
Check for Price | Contact Manufacturer | 6 | COMMUNICATION AND CONTROL CABLE | 250 V | FIRE RESISTANT, FLAME RETARDANT, MUD RESISTANCE, STANDARD: IEC 60092-376 | FIXED INSTALLATION FOR INSTRUMENTATION, COMMUNICATION | IEC | 90 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | MICA GLASS TAPE/ EP-RUBBER | YES | PRYSMIAN SPA | unknown | HALOGEN FREE | ||||||||||||||||
|
C6356A.18.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 7 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 20 AWG | TIN | 6.99 mm | 152.4 mm | 7X28 | PRYSMIAN SPA | unknown | ||||||
|
16074.41.01
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | 45 A | PORTABLE TOOLS AND EQUIPMENT | CSA; MSHA; UL | NO | NO | NO | 90 °C | -40 °C | ANNEALED BARE COPPER | WIRE AND CABLE | STRANDED | 13.3 mm2 | EPDM | CAROLPRENE | NO | 6 AWG | 27.43 mm | 304.8 mm | 133X27 | PRYSMIAN SPA | unknown |