Parametric results for: 阜新太平楼凤美女+【71989З330_Q_Q】rak under Other Oscillators

Filter Your Search

1 - 10 of 156,319 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Rakon Limited
Select parts from the table below to compare.
Compare
Compare
QEVT55-AH45MHZ1500HQ400
Rakon Limited
Check for Price No Contact Manufacturer 10 MHz 45 MHz 45 MHz 5 V 45 mA e0 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Lead (Sn/Pb) RAKON LTD DIP4/14,.3 unknown
CFPO-5B436-C12A-38.400MHZBU
Rakon Limited
Check for Price Contact Manufacturer RAKON LTD unknown
19.200MHZCFPT-5302FSALF
Rakon Limited
Check for Price Contact Manufacturer RAKON LTD unknown
10.000MHZCFPT-9008FU1ALFBU
Rakon Limited
Check for Price Active 10 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE TRI-STATE; ENABLE/DISABLE FUNCTION 2.65 V 650 mV NO 5 ppm 800 mV 3.63 V 2.97 V 75 °C -30 °C SURFACE MOUNT 10 YES 7.0mm x 5.0mm x 2.0mm RAKON LTD unknown
10.0MHZCFPT-9008FU1ALF
Rakon Limited
Check for Price Active 10 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE TRI-STATE; ENABLE/DISABLE FUNCTION 2.65 V 650 mV NO 5 ppm 800 mV 3.63 V 2.97 V 75 °C -30 °C SURFACE MOUNT 10 YES 7.0mm x 5.0mm x 2.0mm RAKON LTD unknown
20.000MHZCFPT-9003HP3CLFBU
Rakon Limited
Check for Price Active 20 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 5 V SINE TRI-STATE; ENABLE/DISABLE FUNCTION 2.7 V NO 50 ppm 1 V 5.5 V 4.5 V 50 °C SURFACE MOUNT 10 YES 7.0mm x 5.0mm x 2.0mm RAKON LTD unknown
24.5535MHZCFPT-9007HS3CLFBU
Rakon Limited
Check for Price Active 24.5535 MHz 2.5 % 2 PPM/FIRST YEAR 10 kΩ 3.3 V SINE TRI-STATE; ENABLE/DISABLE FUNCTION 2.7 V NO 50 ppm 500 mV 3.63 V 2.97 V 70 °C -20 °C SURFACE MOUNT 10 YES 7.0mm x 5.0mm x 2.0mm RAKON LTD unknown
24.5535MHZCFPT-9003HU2BLF
Rakon Limited
Check for Price Active 24.5535 MHz 2.5 % 2 PPM/FIRST YEAR 10 kΩ 5 V SINE TRI-STATE; ENABLE/DISABLE FUNCTION NO 500 mV 5.5 V 4.5 V 75 °C -30 °C SURFACE MOUNT 10 YES 7.0mm x 5.0mm x 2.0mm RAKON LTD unknown
16.3676MHZCFPT-9029GP2C
Rakon Limited
Check for Price Contact Manufacturer RAKON LTD unknown
16.3676MHZCFPT-9033GC4A
Rakon Limited
Check for Price Contact Manufacturer RAKON LTD unknown