Filter Your Search
1 - 10 of 225 results
|
6EX394Z1
Semtech Corporation
|
Check for Price | No | No | Active | 390 nF | 1 kV | 80 % | 8038 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 17.8 mm | WIRE | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | EAR99 | 8532.24.00.60 | ||
|
6LX334V1
Semtech Corporation
|
Check for Price | Active | 330 nF | 1 kV | 100 % | 8038 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | ||||||||||||||
|
6LX822M5
Semtech Corporation
|
Check for Price | Active | 8.2 nF | 5 kV | 20 % | 8038 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | |||||||||||||
|
6LX334K1
Semtech Corporation
|
Check for Price | Active | 330 nF | 1 kV | 10 % | 8038 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | |||||||||||||
|
6LX682M5
Semtech Corporation
|
Check for Price | Active | 6.8 nF | 5 kV | 20 % | 8038 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | |||||||||||||
|
6LX822K5
Semtech Corporation
|
Check for Price | Active | 8.2 nF | 5 kV | 10 % | 8038 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | |||||||||||||
|
6LX393M3
Semtech Corporation
|
Check for Price | No | No | Active | 39 nF | 3 kV | 20 % | 8038 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 17.8 mm | WIRE | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | EAR99 | 8532.24.00.60 | ||
|
6LX223V3
Semtech Corporation
|
Check for Price | Active | 22 nF | 3 kV | 100 % | 8038 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | ||||||||||||||
|
6EX394M1
Semtech Corporation
|
Check for Price | No | No | Active | 390 nF | 1 kV | 20 % | 8038 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 17.8 mm | WIRE | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | EAR99 | 8532.24.00.60 | ||
|
6EX394V1
Semtech Corporation
|
Check for Price | No | No | Active | 390 nF | 1 kV | 100 % | 8038 | X7R | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 17.8 mm | WIRE | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | EAR99 | 8532.24.00.60 |