Filter Your Search
41 - 50 of 225 results
|
6LX183Z4
Semtech Corporation
|
Check for Price | Active | 18 nF | 4 kV | 80 % | 8038 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | |||||||||||||
|
6EX123V5
Semtech Corporation
|
Check for Price | Active | 12 nF | 5 kV | 100 % | 8038 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | ||||||||||||||
|
6EX473V2
Semtech Corporation
|
Check for Price | Active | 47 nF | 2 kV | 100 % | 8038 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | ||||||||||||||
|
6EX473M2
Semtech Corporation
|
Check for Price | Active | 47 nF | 2 kV | 20 % | 8038 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | |||||||||||||
|
6EX104Z2
Semtech Corporation
|
Check for Price | No | No | Active | 100 nF | 2 kV | 80 % | 8038 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 17.8 mm | WIRE | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | EAR99 | 8532.24.00.60 | ||
|
6LX183V4
Semtech Corporation
|
Check for Price | Active | 18 nF | 4 kV | 100 % | 8038 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | ||||||||||||||
|
6EX563V2
Semtech Corporation
|
Check for Price | Active | 56 nF | 2 kV | 100 % | 8038 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | ||||||||||||||
|
6EX334Z1
Semtech Corporation
|
Check for Price | Active | 330 nF | 1 kV | 80 % | 8038 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | |||||||||||||
|
6EX682M5
Semtech Corporation
|
Check for Price | Active | 6.8 nF | 5 kV | 20 % | 8038 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown | |||||||||||||
|
6EX333V3
Semtech Corporation
|
Check for Price | Active | 33 nF | 3 kV | 100 % | 8038 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 17.8 mm | 22.2 mm | 20.4 mm | 9.53 mm | SEMTECH CORP | , 8038 | unknown |