Filter Your Search
1 - 10 of 156,319 results
|
3.200MHZCFPT-9006EX3BLFBU
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | |||||||||||||||||||||||||||||||
|
38.88MHZCFPT-9001CX3BLF
Rakon Limited
|
Check for Price | Active | 38.88 MHz | 1.5 % | 2 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||||||||||
|
10.0MHZCFPT-9005GX2ALF
Rakon Limited
|
Check for Price | Active | 10 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.2 V | NO | 5 ppm | 800 mV | 5.5 V | 4.5 V | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||||||||||
|
12.688375MHZCFPT-9003HP3BLF
Rakon Limited
|
Check for Price | Active | 12.6884 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 1 V | 5.5 V | 4.5 V | 50 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | |||||||||||||||
|
QEN101GAA1.000MHZ
Rakon Limited
|
Check for Price | Active | 1 MHz | 1 MHz | 125 MHz | 5 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | RAKON LTD | unknown | |||||||||||||||||||
|
5.000MHZCFPT-9006ES3ALFBU
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | |||||||||||||||||||||||||||||||
|
14.4MHZCFPT-9006FP1CLF
Rakon Limited
|
Check for Price | Active | 14.4 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.65 V | 650 mV | 8 ns | NO | 50 ppm | 8 ns | 3.63 V | 2.97 V | 45/55 % | 50 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||||||||
|
16.384MHZCFPT-9006FC3ALF
Rakon Limited
|
Check for Price | Active | 16.384 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.7 V | 8 ns | NO | 5 ppm | 8 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | |||||||||||
|
19.8MHZCFPT-9001FS1CLF
Rakon Limited
|
Check for Price | Active | 19.8 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.5 V | 2.5 V | 7 ns | NO | 50 ppm | 7 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | |||||||||
|
24.5535MHZCFPT-9001FX4BLF
Rakon Limited
|
Check for Price | Active | 24.5535 MHz | 1 % | 2 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown |