Filter Your Search
1 - 10 of 24 results
|
ECET1EA104FY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mF | 25 V | 11.22 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ECE-TA | 105 °C | -40 °C | 2 | Snap-in | 40 mm | 105 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.55 | ||||||||||||||||||||||
|
ECET1EA104FX
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mF | 25 V | 11.22 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ECE-TA | 105 °C | -40 °C | 2 | Snap-in | 40 mm | 105 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.55 | ||||||||||||||||||||||
|
ECET1EA104F5
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mF | 25 V | 11.22 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ECE-TA | 105 °C | -40 °C | 2 | Snap-in | 40 mm | 105 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.55 | ||||||||||||||||||||||
|
ECEP1EA104FA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mF | 25 V | 9.76 A | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | T-HA | 4.7434 mA | ECE-PA | 1.07 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 40 mm | 105 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.55 | |||||||||||||||
|
ECEP1EA104HA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mF | 25 V | 10.02 A | 20 % | 15 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | T-HA | 4.7434 mA | ECE-PA | 1.07 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 50 mm | 63 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.55 | |||||||||||||||
|
ECEP1EA104FY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mF | 25 V | 11.22 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ECE-PA | 105 °C | -40 °C | 2 | Snap-in | 40 mm | 105 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.55 | ||||||||||||||||||||||
|
ECEP1EA104HE
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mF | 25 V | 11.52 A | 20 % | 13 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ECE-PA | 105 °C | -40 °C | 2 | Snap-in | 50 mm | 63 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.55 | ||||||||||||||||||||||
|
CEA1.0400TR
Dubilier
|
Check for Price | Contact Manufacturer | 1 µF | 400 V | 15 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CEA | 85 °C | -40 °C | 2 | Axial | TR | 8 mm | 16 mm | DUBILIER | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||
|
EA104
International Light Technologies Inc
|
Check for Price | Contact Manufacturer | RADIAL MOUNT | 1 | 2 | BULK | NO | 2.54 mm | INTERNATIONAL LIGHT TECHNOLOGIES INC | unknown | 8541.40.20.00 | YELLOW | SINGLE | 30.0 mcd | SINGLE COLOR LED | 7.3 mm | 590 nm | ROUND | 2.9 mm | T-1 | 34 deg | |||||||||||||||||||||||||
|
CEA10400TR
Dubilier
|
Check for Price | Contact Manufacturer | 10 µF | 400 V | 80 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CEA | 85 °C | -40 °C | 2 | Axial | TR | 10 mm | 25 mm | DUBILIER | , | unknown | EAR99 | 8532.22.00.20 |