Filter Your Search
11 - 20 of 24 results
|
CEA10450
Dubilier
|
Check for Price | Contact Manufacturer | 10 µF | 450 V | 85 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CEA | 85 °C | -40 °C | 2 | Axial | Bulk | 13 mm | 21 mm | DUBILIER | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
CEA10400TR
Dubilier
|
Check for Price | Contact Manufacturer | 10 µF | 400 V | 80 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CEA | 85 °C | -40 °C | 2 | Axial | TR | 10 mm | 25 mm | DUBILIER | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
ECEP1EA104HY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mF | 25 V | 11.52 A | 20 % | 13 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7434 mA | 1.07 | 105 °C | -40 °C | 2 | Snap-in | NO | SNAP-IN | 50 mm | 63 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.55 | |||||||||
|
CEA1.0400
Dubilier
|
Check for Price | Contact Manufacturer | 1 µF | 400 V | 15 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CEA | 85 °C | -40 °C | 2 | Axial | Bulk | 8 mm | 16 mm | DUBILIER | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
CEA1.0450
Dubilier
|
Check for Price | Contact Manufacturer | 1 µF | 450 V | 16 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CEA | 85 °C | -40 °C | 2 | Axial | Bulk | 8 mm | 16 mm | DUBILIER | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
ECEP1EA104FE
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mF | 25 V | 11.22 A | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7434 mA | 1.07 | 105 °C | -40 °C | 2 | Snap-in | NO | SNAP-IN | 40 mm | 105 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.55 | |||||||||
|
EA10450HBPLAK
Jackcon Capacitor Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LAK(450V) | LAK(450V) | 105 °C | -25 °C | 2 | Axial | 16 mm | 28 mm | JACKCON CAPACITOR ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
EA10400HBPLAK
Jackcon Capacitor Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 10 µF | 400 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LAK(400V) | LAK(400V) | 105 °C | -25 °C | 2 | Axial | 13 mm | 24 mm | JACKCON CAPACITOR ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
EA104A
Mors Smitt France Sas
|
Check for Price | Contact Manufacturer | MORS SMITT FRANCE SAS | unknown | EAR99 | 8536.69.40.40 | RELAY SOCKET | RELAY | 16 | ||||||||||||||||||||||||||||
|
ECET1EA104FA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mF | 25 V | 9.76 A | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7434 mA | 0.4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 40 mm | 105 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.55 |