Filter Your Search
1 - 10 of 309 results
|
10ML100MEFC6.3X5
Rubycon Corporation
|
$0.0834 | Yes | Obsolete | 100 µF | 10 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.35 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||
|
10ML47MEFC5X5
Rubycon Corporation
|
$0.0837 | Yes | Obsolete | 47 µF | 10 V | 48 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.35 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||
|
10ML220MEFC8X7
Rubycon Corporation
|
$0.1038 | Yes | Obsolete | 220 µF | 10 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.35 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||
|
10ML220MTA8X7
Rubycon Corporation
|
$0.1061 | Yes | Yes | Obsolete | 220 µF | 10 V | 160 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 8 mm | 7 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
10ML470MEFC8X9
Rubycon Corporation
|
$0.1508 | Yes | Active | 470 µF | 10 V | 210 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.35 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||
|
10ML330MEFC8X7.5
Rubycon Corporation
|
$0.1862 | Yes | Yes | Obsolete | 330 µF | 10 V | 180 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.35 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 7.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
10ML680MEFCCA10X9
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 10 V | 470 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 68 µA | 0.35 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
MVA450VE10ML17TR
Chemi-Con
|
Check for Price | No | No | Obsolete | 10 µF | 450 V | 140 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.25 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | ||||||||
|
10ML33MEFCTZ4X7
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 43 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 4 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
10ML220MCA8X7
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 160 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 7 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 |