Filter Your Search
1 - 10 of 18 results
|
CAR-112DMU
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 90 Ω | 60 V | 40 A | 100000 Cycle(s) | SPST | DC | 8.4 V | 600 mV | 19.2 V | 480W@60VDC | 40A@60VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 7 | 1 FORM A | SOLDER | 18 mm | 19.5 mm | 23.1 mm | 23.1mm x 18mm x 19.5mm | 0.003500127000254001 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||||
|
AR-112DM
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 155 Ω | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | SPST | DC | 9.6 V | 600 mV | 18 V | 360VA@120VAC | 10A@120VAC | 120W@28VDC | 10A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | UL | -40 °C | 85 °C | AC/DC | Silver Alloy | 5 | 1 FORM A | SOLDER | 13 mm | 17.4 mm | 16.2 mm | 16.2mm x 13mm x 17.4mm | 0.004500889001778004 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
CAR-112DBU
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 90 Ω | 60 V | 40 A | 100000 Cycle(s) | SPST | DC | 8.4 V | 600 mV | 19.2 V | 480W@60VDC | 40A@60VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 7 | 1 FORM B | SOLDER | 18 mm | 19.5 mm | 23.1 mm | 23.1mm x 18mm x 19.5mm | 0.003500127000254001 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||||
|
AR-112D1
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 130 Ω | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | DC | 7.2 V | 600 mV | 19.2 V | 360VA@120VAC | 10A@120VAC | 120W@28VDC | 10A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | UL | -40 °C | 85 °C | AC/DC | Silver Alloy | 5 | 1 FORM C | SOLDER | 13 mm | 17.4 mm | 16.2 mm | 16.2mm x 13mm x 17.4mm | 0.004500889001778004 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
CAR-112LE
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 240 Ω | 60 V | 30 A | 100000 Cycle(s) | SPDT | DC | 9 V | 1.2 V | 19.2 V | 360W@60VDC | 30A@60VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 7 | 1 FORM C | SOLDER | 18 mm | 19.5 mm | 23.1 mm | 23.1mm x 18mm x 19.5mm | 0.003200406400812802 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||||
|
AR-112DB1
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 130 Ω | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | SPST | DC | 7.2 V | 600 mV | 19.2 V | 360VA@120VAC | 10A@120VAC | 120W@28VDC | 10A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | UL | -40 °C | 85 °C | AC/DC | Silver Alloy | 5 | 1 FORM B | SOLDER | 13 mm | 17.4 mm | 16.2 mm | 16.2mm x 13mm x 17.4mm | 0.004500889001778004 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
CAR-112DU
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 90 Ω | 60 V | 40 A | 100000 Cycle(s) | SPDT | DC | 8.4 V | 600 mV | 19.2 V | 480W@60VDC | 40A@60VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 7 | 1 FORM C | SOLDER | 18 mm | 19.5 mm | 23.1 mm | 23.1mm x 18mm x 19.5mm | 0.003500127000254001 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||||
|
AR-112DM1
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 130 Ω | 10 A | 120 V | 28 V | 10 A | 100000 Cycle(s) | SPST | DC | 7.2 V | 600 mV | 19.2 V | 360VA@120VAC | 10A@120VAC | 120W@28VDC | 10A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | UL | -40 °C | 85 °C | AC/DC | Silver Alloy | 5 | 1 FORM A | SOLDER | 13 mm | 17.4 mm | 16.2 mm | 16.2mm x 13mm x 17.4mm | 0.004500889001778004 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
CAR-112DE
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 90 Ω | 60 V | 40 A | 100000 Cycle(s) | SPDT | DC | 8.4 V | 600 mV | 19.2 V | 480W@60VDC | 40A@60VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 7 | 1 FORM C | SOLDER | 18 mm | 19.5 mm | 23.1 mm | 23.1mm x 18mm x 19.5mm | 0.003200406400812802 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||||
|
CAR-112LBU
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 240 Ω | 60 V | 30 A | 100000 Cycle(s) | SPST | DC | 9 V | 1.2 V | 19.2 V | 360W@60VDC | 30A@60VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 7 | 1 FORM B | SOLDER | 18 mm | 19.5 mm | 23.1 mm | 23.1mm x 18mm x 19.5mm | 0.003500127000254001 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.50 |