Parametric results for: 阿玛尼ar11269真假辨别【A货++微mpscp1993】 under Other Relays

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ar112
Select parts from the table below to compare.
Compare
Compare
CAR-112DMU
Good Sky Electric Co Ltd
Check for Price Yes Contact Manufacturer 12 V 90 Ω 60 V 40 A 100000 Cycle(s) SPST DC 8.4 V 600 mV 19.2 V 480W@60VDC 40A@60VDC 100 mΩ Random 100 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 7 1 FORM A SOLDER 18 mm 19.5 mm 23.1 mm 23.1mm x 18mm x 19.5mm 0.003500127000254001 inch GOOD SKY ELECTRIC CO LTD unknown EAR99 8536.41.00.50
AR-112DM
Good Sky Electric Co Ltd
Check for Price Yes Contact Manufacturer 12 V 155 Ω 10 A 120 V 28 V 10 A 100000 Cycle(s) SPST DC 9.6 V 600 mV 18 V 360VA@120VAC 10A@120VAC 120W@28VDC 10A@28VDC 100 mΩ Random 100 MΩ 10 ms 10 ms UL -40 °C 85 °C AC/DC Silver Alloy 5 1 FORM A SOLDER 13 mm 17.4 mm 16.2 mm 16.2mm x 13mm x 17.4mm 0.004500889001778004 inch GOOD SKY ELECTRIC CO LTD unknown EAR99 8536.41.00.20
CAR-112LE
Good Sky Electric Co Ltd
Check for Price Yes Contact Manufacturer 12 V 240 Ω 60 V 30 A 100000 Cycle(s) SPDT DC 9 V 1.2 V 19.2 V 360W@60VDC 30A@60VDC 100 mΩ Random 100 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 7 1 FORM C SOLDER 18 mm 19.5 mm 23.1 mm 23.1mm x 18mm x 19.5mm 0.003200406400812802 inch GOOD SKY ELECTRIC CO LTD unknown EAR99 8536.41.00.50
CAR-112DBU
Good Sky Electric Co Ltd
Check for Price Yes Contact Manufacturer 12 V 90 Ω 60 V 40 A 100000 Cycle(s) SPST DC 8.4 V 600 mV 19.2 V 480W@60VDC 40A@60VDC 100 mΩ Random 100 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 7 1 FORM B SOLDER 18 mm 19.5 mm 23.1 mm 23.1mm x 18mm x 19.5mm 0.003500127000254001 inch GOOD SKY ELECTRIC CO LTD unknown EAR99 8536.41.00.50
AR-112DB1
Good Sky Electric Co Ltd
Check for Price Yes Contact Manufacturer 12 V 130 Ω 10 A 120 V 28 V 10 A 100000 Cycle(s) SPST DC 7.2 V 600 mV 19.2 V 360VA@120VAC 10A@120VAC 120W@28VDC 10A@28VDC 100 mΩ Random 100 MΩ 10 ms 10 ms UL -40 °C 85 °C AC/DC Silver Alloy 5 1 FORM B SOLDER 13 mm 17.4 mm 16.2 mm 16.2mm x 13mm x 17.4mm 0.004500889001778004 inch GOOD SKY ELECTRIC CO LTD unknown EAR99 8536.41.00.20
AR-112D1
Good Sky Electric Co Ltd
Check for Price Yes Contact Manufacturer 12 V 130 Ω 10 A 120 V 28 V 10 A 100000 Cycle(s) SPDT DC 7.2 V 600 mV 19.2 V 360VA@120VAC 10A@120VAC 120W@28VDC 10A@28VDC 100 mΩ Random 100 MΩ 10 ms 10 ms UL -40 °C 85 °C AC/DC Silver Alloy 5 1 FORM C SOLDER 13 mm 17.4 mm 16.2 mm 16.2mm x 13mm x 17.4mm 0.004500889001778004 inch GOOD SKY ELECTRIC CO LTD unknown EAR99 8536.41.00.20
CAR-112DU
Good Sky Electric Co Ltd
Check for Price Yes Contact Manufacturer 12 V 90 Ω 60 V 40 A 100000 Cycle(s) SPDT DC 8.4 V 600 mV 19.2 V 480W@60VDC 40A@60VDC 100 mΩ Random 100 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 7 1 FORM C SOLDER 18 mm 19.5 mm 23.1 mm 23.1mm x 18mm x 19.5mm 0.003500127000254001 inch GOOD SKY ELECTRIC CO LTD unknown EAR99 8536.41.00.50
CAR-112LBU
Good Sky Electric Co Ltd
Check for Price Yes Contact Manufacturer 12 V 240 Ω 60 V 30 A 100000 Cycle(s) SPST DC 9 V 1.2 V 19.2 V 360W@60VDC 30A@60VDC 100 mΩ Random 100 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 7 1 FORM B SOLDER 18 mm 19.5 mm 23.1 mm 23.1mm x 18mm x 19.5mm 0.003500127000254001 inch GOOD SKY ELECTRIC CO LTD unknown EAR99 8536.41.00.50
AR-112DM1
Good Sky Electric Co Ltd
Check for Price Yes Contact Manufacturer 12 V 130 Ω 10 A 120 V 28 V 10 A 100000 Cycle(s) SPST DC 7.2 V 600 mV 19.2 V 360VA@120VAC 10A@120VAC 120W@28VDC 10A@28VDC 100 mΩ Random 100 MΩ 10 ms 10 ms UL -40 °C 85 °C AC/DC Silver Alloy 5 1 FORM A SOLDER 13 mm 17.4 mm 16.2 mm 16.2mm x 13mm x 17.4mm 0.004500889001778004 inch GOOD SKY ELECTRIC CO LTD unknown EAR99 8536.41.00.20
CAR-112DE
Good Sky Electric Co Ltd
Check for Price Yes Contact Manufacturer 12 V 90 Ω 60 V 40 A 100000 Cycle(s) SPDT DC 8.4 V 600 mV 19.2 V 480W@60VDC 40A@60VDC 100 mΩ Random 100 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 7 1 FORM C SOLDER 18 mm 19.5 mm 23.1 mm 23.1mm x 18mm x 19.5mm 0.003200406400812802 inch GOOD SKY ELECTRIC CO LTD unknown EAR99 8536.41.00.50