Filter Your Search
1 - 10 of 2,012 results
|
AY2680K29Y5SS63L7
Vishay Intertechnologies
|
$0.0627 | Yes | Active | 68 pF | 1 kV | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 440 V | 22% ppm/°C | e3 | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||||
|
AY2151K29Y5SS63L7
Vishay Intertechnologies
|
$0.0627 | Yes | Active | 150 pF | 1 kV | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 440 V | 22% ppm/°C | e3 | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||||
|
VY2151K29Y5SS63V7
Vishay BCcomponents
|
$0.0766 | Yes | Transferred | 150 pF | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 2.6 kV | 22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||||
|
VY2221K29Y5SS63V0
Vishay BCcomponents
|
$0.0766 | Yes | Transferred | 220 pF | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 2.6 kV | 22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||||
|
AY2471K29Y5SS63L7
Vishay BCcomponents
|
$0.0883 | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||
|
AY2221K29Y5SS63L7
Vishay Intertechnologies
|
$0.0945 | Yes | Active | 220 pF | 1 kV | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 440 V | 22% ppm/°C | e3 | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||||
|
VY2101K29Y5SS63V0
Vishay BCcomponents
|
$0.1004 | Yes | Transferred | 100 pF | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 2.6 kV | 22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||||
|
VY2331K29Y5SS63V7
Vishay BCcomponents
|
$0.1079 | Yes | Transferred | 330 pF | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 2.6 kV | 22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||||
|
VY2471K29Y5SS63V0
Vishay BCcomponents
|
$0.1079 | Yes | Transferred | 470 pF | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 2.6 kV | 22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||||
|
VY2471K29Y5SS63V7
Vishay BCcomponents
|
$0.1079 | Yes | Transferred | 470 pF | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 2.6 kV | 22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay |