Filter Your Search
31 - 40 of 2,012 results
|
AY2331K29Y5SS63L7
Vishay BCcomponents
|
$0.1383 | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||
|
AY2221K29Y5SS63L7
Vishay BCcomponents
|
$0.1383 | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||
|
VY1330K31Y5SQ63V0
Vishay Intertechnologies
|
$0.1397 | Yes | Yes | Active | 33 pF | 1.5 kV | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS Y1 | 500 V | 22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.23.00.60 | ||
|
VY1221K31Y5SQ6TV0
Vishay Intertechnologies
|
$0.1446 | Yes | Yes | Active | 220 pF | 1.5 kV | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS Y1 | 500 V | 22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | TR, 14 Inch | NO | MATTE TIN | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.23.00.60 | ||
|
VY1331K31Y5SQ6TV0
Vishay Intertechnologies
|
$0.1563 | Yes | Yes | Active | 330 pF | 1.5 kV | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS Y1 | 500 V | 22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | TR, 14 Inch | NO | MATTE TIN | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.23.00.60 | ||
|
AY2221K29Y5SS63V7
Vishay Intertechnologies
|
$0.1688 | Yes | Active | 220 pF | 1 kV | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 440 V | 22% ppm/°C | e3 | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | compliant | VISHAY INTERTECHNOLOGY INC | , | EAR99 | 8532.23.00.60 | |||||
|
VY1680K31Y5SQ63V0
Vishay Intertechnologies
|
$0.1830 | Yes | Yes | Active | 68 pF | 1.5 kV | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS Y1 | 500 V | 22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.23.00.60 | ||
|
AY2331K29Y5SS6TL7
Vishay Intertechnologies
|
$0.2216 | Yes | Active | 330 pF | 1 kV | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 440 V | 22% ppm/°C | e3 | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | MATTE TIN | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | compliant | VISHAY INTERTECHNOLOGY INC | , | EAR99 | 8532.23.00.60 | |||||
|
AY2471K29Y5SS6TL7
Vishay Intertechnologies
|
$0.2216 | Yes | Active | 470 pF | 1 kV | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 440 V | 22% ppm/°C | e3 | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | MATTE TIN | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | compliant | VISHAY INTERTECHNOLOGY INC | , | EAR99 | 8532.23.00.60 | |||||
|
AY2101K29Y5SS6TV7
Vishay Intertechnologies
|
$0.2216 | Yes | Active | 100 pF | 1 kV | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 440 V | 22% ppm/°C | e3 | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | MATTE TIN | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | compliant | VISHAY INTERTECHNOLOGY INC | , | EAR99 | 8532.23.00.60 |