Parametric results for: 麻江学院校鸡微信+71774б292_Q<扣rem under Remote Control ICs

Filter Your Search

1 - 10 of 1,239 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT12F
Holtek Semiconductor Inc
$0.2165 Yes Obsolete RECEIVER IC NOT SPECIFIED NOT SPECIFIED HOLTEK SEMICONDUCTOR INC unknown 8542.39.00.01
NTE7233
NTE Electronics Inc
$0.5580 Yes Active SUPPORT CIRCUIT NOT SPECIFIED NOT SPECIFIED NTE ELECTRONICS INC unknown 8542.39.00.01 ,
NTE7232
NTE Electronics Inc
$0.5580 Yes Active SUPPORT CIRCUIT NOT SPECIFIED NOT SPECIFIED NTE ELECTRONICS INC unknown 8542.39.00.01 ,
HT12D
Holtek Semiconductor Inc
$0.9523 Obsolete RECEIVER IC HOLTEK SEMICONDUCTOR INC compliant 8542.39.00.01
MICRF011YM
Microchip Technology Inc
$1.9113 Yes Yes Obsolete SOP 5.5 V RECEIVER IC 1 4.75 V INDUSTRIAL RF R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm MICROCHIP TECHNOLOGY INC compliant SOIC-14 2020-12-14 Microchip
TFBS4711-TR3
Vishay Intertechnologies
$3.1967 Yes Active SMA 5.5 V TRANSMITTER/RECEIVER IC 1 10 mA 2.4 V INFRARED R-XSMA-N7 85 °C -25 °C 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 950 µm SINGLE 1.9 mm 6 mm 3.1 mm VISHAY INTERTECHNOLOGY INC compliant PACKAGE-7 Vishay
TFBS4711-TR1
Vishay Intertechnologies
$3.2132 Yes Active SMA 5.5 V TRANSMITTER/RECEIVER IC 1 10 mA 2.4 V INFRARED R-XSMA-N7 85 °C -25 °C 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 950 µm SINGLE 1.9 mm 6 mm 3.1 mm VISHAY INTERTECHNOLOGY INC compliant PACKAGE-7 Vishay
LICAL-TRC-MT
Linx Technologies Inc
$3.2731 Yes Transferred LINX TECHNOLOGIES INC unknown 8542.39.00.01 Linx Technologies
TFBS4711-TT1
Vishay Intertechnologies
$3.7440 Yes Active SMA 5.5 V TRANSMITTER/RECEIVER IC 1 10 mA 2.4 V INFRARED R-XSMA-N7 85 °C -25 °C 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 950 µm SINGLE 1.9 mm 6 mm 3.1 mm VISHAY INTERTECHNOLOGY INC compliant PACKAGE-7 Vishay
SI4031-B1-FM
Silicon Laboratories Inc
$3.7835 Yes Not Recommended HVQCCN 3.6 V TRANSMITTER IC 1 1.8 V INDUSTRIAL RF S-XQCC-N20 85 °C -40 °C 20 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 4 mm 4 mm 900 µm SILICON LABORATORIES INC compliant 8542.39.00.01 HVQCCN, Silicon Labs QFN 20