Filter Your Search
1 - 10 of 698 results
|
MC33HB2000EKR2
NXP Semiconductors
|
$1.0000 | Yes | Active | 12 V | YES | 16 A | BRUSH DC MOTOR CONTROLLER | 1 | 28 V | 5 V | AUTOMOTIVE | R-PDSO-G32 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 11 mm | 2.45 mm | 7.5 mm | NXP SEMICONDUCTORS | SOICW-32 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||
|
LB11988HR-TLM-E
onsemi
|
$1.1615 | Yes | Yes | Obsolete | 12 V | YES | 1.3 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 24 mA | 22 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HSSOP | SOP28/36,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN BISMUTH | GULL WING | 800 µm | DUAL | 15.2 mm | 2.45 mm | 7.9 mm | ONSEMI | 0.375 INCH, HSOP-28 | compliant | EAR99 | 8542.39.00.01 | onsemi | 28 | 943AB | ||||||
|
TB6559FG,8,EL
Toshiba America Electronic Components
|
$1.3187 | Yes | Active | 24 V | YES | 2.5 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 8 mA | 30 V | 10 V | OTHER | R-PDSO-G16 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.37,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 1 mm | DUAL | 13 mm | 2.85 mm | 6.4 mm | TOSHIBA CORP | HSOP-16 | unknown | Toshiba | |||||||||||||||||
|
LB11693JH-TLM-E
onsemi
|
$1.5953 | Yes | Yes | Obsolete | 24 V | YES | 1.8 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 13.5 mA | 28 V | 8 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SOP36/44,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN BISMUTH | GULL WING | 800 µm | DUAL | 17.8 mm | 2.45 mm | 7.9 mm | ONSEMI | 0.375 INCH, HSOP-36 | compliant | EAR99 | 8542.39.00.01 | onsemi | 36 | 943AD | |||||||
|
BA6920FP-YE2
ROHM Semiconductor
|
$1.6173 | Yes | Yes | Not Recommended | 12 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 12 mA | 34 V | 6.5 V | OTHER | R-PDSO-G25 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | HSSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 13.6 mm | 5.4 mm | ROHM CO LTD | ROHS COMPLIANT, HSOP-25 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | 25 | SOIC | ||||||||||
|
TB6559FG(O,8,EL)
Toshiba America Electronic Components
|
$1.7233 | Yes | Active | 24 V | YES | 2.5 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 8 mA | 30 V | 10 V | OTHER | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -30 °C | 260 | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.37,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN SILVER | GULL WING | 1 mm | DUAL | 13 mm | 2.85 mm | 6.4 mm | TOSHIBA CORP | compliant | Toshiba | |||||||||||||||
|
VNH9013YTR
STMicroelectronics
|
$1.8004 | Yes | Active | 7 V | YES | 80 A | BRUSH DC MOTOR CONTROLLER | 1 | 28 V | R-PDSO-G36 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 500 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | powersso-36 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||
|
BD6212FP-E2
ROHM Semiconductor
|
$1.8097 | Yes | Yes | Active | 5 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | 1 | 1.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G25 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | HSSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 13.6 mm | 5.4 mm | ROHM CO LTD | HSOP-25 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | 25 | SOIC | |||||||||||
|
NCV7718CDQR2G
onsemi
|
$2.1854 | Yes | Not Recommended | 13.2 V | YES | 550 mA | BRUSH DC MOTOR CONTROLLER | CMOS | ALSO REQUIRE 3.15V TO 5.25V | 6 | 5 mA | 28 V | 5.5 V | AUTOMOTIVE | R-PDSO-G24 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | HSSOP | SSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | NICKEL GOLD PALLADIUM | GULL WING | 650 µm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SSOP-24 | compliant | EAR99 | 8542.39.00.01 | onsemi | 940AK | 2018-10-01 | |||||||
|
LB11870-TRM-E
onsemi
|
$2.2397 | Yes | Yes | Obsolete | 24 V | YES | 2.3 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 21 mA | 28 V | 9.5 V | COMMERCIAL EXTENDED | R-PDSO-G48 | Not Qualified | e6 | 3 | 80 °C | -20 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HSSOP | SSOP48/54,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 17.8 mm | 2.4 mm | 7.9 mm | ONSEMI | 0.375 INCH, HSSOP-48 | compliant | EAR99 | 8542.39.00.01 | onsemi | 48 | 944AB |