Filter Your Search
1 - 10 of 638 results
|
DSP1606M24HXX31IT
LSI Corporation
|
Check for Price | No | Obsolete | 16 | YES | 3.3 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
DSP1617F4K-2X20I
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 4096 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | BQFP, SPQFP100,.9SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
WEDSP16A255-FL
LSI Corporation
|
Check for Price | Obsolete | 512 | 16 | 16 | 36.36 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | AT & T MICROELECTRONICS | , | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
DSP16A-M02-055
LSI Corporation
|
Check for Price | Obsolete | AGERE SYSTEMS INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
DSP1616T30-1X30I
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 2048 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
WEDSP16A455-FC
LSI Corporation
|
Check for Price | Obsolete | 1024 | 16 | 16 | 36.36 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | AT & T MICROELECTRONICS | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||
|
DSP1604M24HXX30I
LSI Corporation
|
Check for Price | No | Obsolete | 16 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
1650T24F160630T
LSI Corporation
|
Check for Price | Obsolete | 16 | 16 | 32 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | SINGLE | YES | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||
|
DSP1609J24P12
LSI Corporation
|
Check for Price | Obsolete | 100 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | SINGLE | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||||
|
LSI402Z
LSI Corporation
|
Check for Price | No | No | Transferred | 32 | 18 | 200 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | TWO IDENTICAL 16-BIT ALUS OR A SINGLE 32-BIT ALU | NO | YES | FIXED POINT | MULTIPLE | YES | 1.95 V | 1.65 V | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.76 mm | 17 mm | 17 mm | LSI CORP | BGA, | compliant | 8542.31.00.01 | 3A991.A.2 | BGA | 208 |