Filter Your Search
21 - 30 of 290 results
|
PMEG2005EGWJ
Nexperia
|
$0.1219 | Yes | Active | 500 mA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 1 | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD123 | compliant | Nexperia | |||||||||||
|
PMEG3005EGWJ
Nexperia
|
$0.1219 | Yes | Active | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-G2 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD123 | compliant | Nexperia | ||||||||||||||
|
PMEG4005EGWJ
Nexperia
|
$0.1219 | Yes | Active | 500 mA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD123 | compliant | Nexperia | |||||||||||
|
PMEG4005ESFYL
Nexperia
|
$0.1280 | Yes | Active | 710 mA | 1.28 ns | 660 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PBCC-N2 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | SOD962-2 | compliant | Nexperia | DSN0603-2, 2 PIN | 2 | ||||||||||
|
PMEG4005EJ,115
Nexperia
|
$0.1309 | Yes | Active | 500 mA | 830 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD323F | compliant | Nexperia | PLASTIC, SC-90, 2 PIN | 2 | SOD | EAR99 | 8541.10.00.70 | |||||||
|
PMEG2005EJ,115
Nexperia
|
$0.1356 | Yes | Active | 500 mA | 830 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD323F | compliant | Nexperia | SC-90, 2 PIN | 2 | SOD | EAR99 | 8541.10.00.70 | |||||||
|
PMEG2005EH,115
Nexperia
|
$0.1382 | Yes | Active | 500 mA | 830 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD123F | compliant | Nexperia | PLASTIC PACKAGE-2 | 2 | SOD-123 | EAR99 | 8541.10.00.70 | |||||||
|
PMEG2005ELD,315
Nexperia
|
$0.1394 | Yes | Active | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | R-PDSO-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | SOD882D | compliant | Nexperia | 2 | DFN | EAR99 | 8541.10.00.50 | 2017-02-01 | |||||||||||
|
PMEG2005ESFYL
Nexperia
|
$0.1423 | Yes | Active | 1.9 ns | 405 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 1 | R-PBCC-N2 | IEC-60134 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | SOD962-2 | compliant | Nexperia | DSN0603-2, 2 PIN | 2 | ||||||||||||
|
PMEG2005ET,215
Nexperia
|
$0.1443 | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT23 | compliant | Nexperia | TO-236AB, 3 PIN | 3 | TO-236 | EAR99 | 8541.10.00.70 |