Filter Your Search
1 - 10 of 36,431 results
|
68002-106HLF
Amphenol Communications Solutions
|
$0.0189 | Yes | Active | 6 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
69190-206HLF
Amphenol Communications Solutions
|
$0.0249 | Yes | Active | 6 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 0.6 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
A2506H-12P
Joint Tech Electronic Industrial Co Ltd
|
$0.0297 | Contact Manufacturer | 12 | 1 | 20 mΩ | 3 A | FEMALE | POLYAMIDE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | RECTANGULAR | RND PIN-SKT | 0.098 inch | NO | LOCKING | ONE | 0.185 inch | 0.354 inch | 1.267 inch | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
A2506H-10P
Joint Tech Electronic Industrial Co Ltd
|
$0.0362 | Contact Manufacturer | 10 | 1 | 20 mΩ | 3 A | FEMALE | POLYAMIDE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | RECTANGULAR | RND PIN-SKT | 0.098 inch | NO | LOCKING | ONE | 0.185 inch | 0.354 inch | 1.07 inch | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
68021-406HLF
Amphenol Communications Solutions
|
$0.0528 | Yes | Active | 6 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
68016-206HLF
Amphenol Communications Solutions
|
$0.0681 | Yes | Active | 6 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4/e3 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
68021-206HLF
Amphenol Communications Solutions
|
$0.0688 | Yes | Active | 6 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
68602-106HLF
Amphenol Communications Solutions
|
$0.1215 | Yes | Active | 6 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
69192-406H
Amphenol FCi
|
$0.1231 | Obsolete | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE/PCT-POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | CSA, UL | 94V-0 | -65 °C | 130 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
86380-406HLF
Amphenol FCi
|
$0.1382 | Yes | Yes | Active | 6 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |