Filter Your Search
1 - 10 of 1,004 results
|
1.5KE250A-E3/54
Vishay Intertechnologies
|
$0.0782 | Yes | Active | 5 V | 344 V | 1 µA | 6.5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 263 V | 1.5 kW | 214 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||||
|
1.5KE250A
Continental Device India Ltd
|
$0.1159 | Yes | Active | 344 V | 1 µA | 6.5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 263 V | 1.5 kW | 214 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||
|
1.5KE250CA
Continental Device India Ltd
|
$0.1410 | Yes | Active | 344 V | 1 µA | 6.5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 263 V | 1.5 kW | 214 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||
|
1.5KE250A
Diotec Semiconductor AG
|
$0.2793 | Yes | Active | 344 V | 6.5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | 263 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE250CA
Diotec Semiconductor AG
|
$0.2886 | Yes | Active | 344 V | 6.5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | 263 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | Diotec | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5KE250CA/B
YAGEO Corporation
|
$0.2998 | Active | 344 V | 1 µA | 6.5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 263 V | 1.5 kW | 214 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | YAGEO | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||||
|
1.5KE250A/B
YAGEO Corporation
|
$0.2998 | Active | 344 V | 1 µA | 6.5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 263 V | 1.5 kW | 214 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||||
|
1.5KE250A-TP
Micro Commercial Components
|
$0.3704 | Yes | Yes | Active | 344 V | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | CMOS COMPATIBLE | 263 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | DO-201AE | |||||||
|
1.5KE250CA-TP
Micro Commercial Components
|
$0.3704 | Yes | Yes | Active | 344 V | 5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | CMOS COMPATIBLE | 263 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | DO-201AE | |||||||
|
1.5KE250-B
Littelfuse Inc
|
$0.4515 | No | Yes | Obsolete | 344 V | 6.5 W | 250 V | SILICON | 237 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 263 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | DO-201 |