Filter Your Search
1 - 10 of 193 results
|
1F220901-P1010B-AF
Foxconn
|
Check for Price | Yes | Active | GOLD FLASH | BOARD CONNECTOR | e4 | GOLD FLASH | PHOSPHOR BRONZE | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
1F22090A-P1010B-AN
Foxconn
|
Check for Price | No | Active | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
977-6410-10B
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
1F221503-P1010B-AF
Foxconn
|
Check for Price | Yes | Active | GOLD (30) | BOARD CONNECTOR | e4 | GOLD | PHOSPHOR BRONZE | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
977-6510-10B
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
86511-010BLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||
|
C125-32-2-10-10-B
Century Interconnect Products
|
Check for Price | Obsolete | 32 | 2 | 2.54 mm | 2 | MALE | BOARD | SN-PB | RIGHT ANGLE | BOARD EURO CONNECTOR | FIRST MATE, LAST BREAK PIN | NO | POLARIZED HOUSING | YES | RECEPTACLE | TIN/LEAD | SQ PIN-SKT | 0.2 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.339 inch | 0.612 inch | 3.701 inch | 0.118 inch | CENTURY INTERCONNECT PRODUCTS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
1F222106-P1010B-AF
Foxconn
|
Check for Price | Yes | Active | GOLD (10) | BOARD CONNECTOR | e4 | GOLD | PHOSPHOR BRONZE | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
1F22090D-P1010B-AF
Foxconn
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
1F22060A-P1010B-AF
Foxconn
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |