Filter Your Search
1 - 10 of 168 results
|
VTX-214-001-315X
Vigortronix (UK) Ltd
|
$8.6298 | Contact Manufacturer | AC-DC REGULATED POWER SUPPLY MODULE | VIGORTRONIX UK LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VTX-214-002-315X
Vigortronix (UK) Ltd
|
$9.2700 | Contact Manufacturer | AC-DC REGULATED POWER SUPPLY MODULE | VIGORTRONIX UK LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VTX-214-003-315X
Vigortronix (UK) Ltd
|
$9.9319 | Contact Manufacturer | AC-DC REGULATED POWER SUPPLY MODULE | VIGORTRONIX UK LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
15XABR20
Eaton Corporation
|
$27.1980 | Active | EATON CORP | unknown | ULTRA FAST | 106 inch | 76 mm | 225 mm | ELECTRIC FUSE | 8 kA | 20 A | 15 kV | ANSI | WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
15XABR25
Eaton Corporation
|
$29.2320 | Active | EATON CORP | unknown | ULTRA FAST | 106 inch | 76 mm | 225 mm | ELECTRIC FUSE | 8 kA | 25 A | 15 kV | ANSI | WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CUS400M-15/X5
TDK-Lambda Corporation
|
$179.9898 | Yes | Transferred | TDK-LAMBDA CORP | compliant | EAR99 | 2020-05-07 | TDK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
15XGR9D
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.82 V | 9.18 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.5 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
15XGR3.3S
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 3.3 V | 16.5 V | 13.5 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
F2415XT-1WR2
MORNSUN
|
Check for Price | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 67 mA | 1 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 1 W | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | GWDIP5/8,.48 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SOP, GWDIP5/8,.48 | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
F1215XT-1WR3-TR
MORNSUN
|
Check for Price | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 67 mA | 1 | YES | NO | 260 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | 1 W | R-PDMA-G5 | CE, EN, IEC, UKCA | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SMD-8/5 | unknown |