Filter Your Search
1 - 10 of 92 results
|
1635F040
Broadcom Limited
|
Check for Price | Contact Manufacturer | 1.545 µm | 1.528 µm | 1.565 µm | 10.7 Gbps | 5 V | LASER DIODE MODULE EMITTER | LASER DRIVER, MONITOR PD,TEC, THERMISTOR | GBE, ITU-T, SDH, SONET, STM-64, OC-192 | 30 ps | 30 ps | 250 mA | 5.25 V | 4.75 V | -5 °C | 75 °C | FC/PC CONNECTOR | FLANGE MOUNT | NO | 6 mm | 13 mm | 6 mm | BROADCOM INC | compliant | ||
|
1635F044
CyOptics Inc
|
Check for Price | Transferred | 1.542 µm | 1.528 µm | 1.565 µm | 10.7 Gbps | 5 V | LASER DIODE MODULE EMITTER | LASER DRIVER, MONITOR PD,TEC, THERMISTOR | GBE, ITU-T, SDH, SONET, STM-64, OC-192 | 30 ps | 30 ps | 250 mA | 5.25 V | 4.75 V | -5 °C | 75 °C | FC/PC CONNECTOR | FLANGE MOUNT | NO | 6 mm | 13 mm | 6 mm | CYOPTICS INC | unknown | ||
|
1635F032
CyOptics Inc
|
Check for Price | Transferred | 1.552 µm | 1.528 µm | 1.565 µm | 10.7 Gbps | 5 V | LASER DIODE MODULE EMITTER | LASER DRIVER, MONITOR PD,TEC, THERMISTOR | GBE, ITU-T, SDH, SONET, STM-64, OC-192 | 30 ps | 30 ps | 250 mA | 5.25 V | 4.75 V | -5 °C | 75 °C | FC/PC CONNECTOR | FLANGE MOUNT | NO | 6 mm | 13 mm | 6 mm | CYOPTICS INC | unknown | ||
|
1635F039
Broadcom Limited
|
Check for Price | Contact Manufacturer | 1.546 µm | 1.528 µm | 1.565 µm | 10.7 Gbps | 5 V | LASER DIODE MODULE EMITTER | LASER DRIVER, MONITOR PD,TEC, THERMISTOR | GBE, ITU-T, SDH, SONET, STM-64, OC-192 | 30 ps | 30 ps | 250 mA | 5.25 V | 4.75 V | -5 °C | 75 °C | FC/PC CONNECTOR | FLANGE MOUNT | NO | 6 mm | 13 mm | 6 mm | BROADCOM INC | compliant | ||
|
1635F038
Broadcom Limited
|
Check for Price | Contact Manufacturer | 1.547 µm | 1.528 µm | 1.565 µm | 10.7 Gbps | 5 V | LASER DIODE MODULE EMITTER | LASER DRIVER, MONITOR PD,TEC, THERMISTOR | GBE, ITU-T, SDH, SONET, STM-64, OC-192 | 30 ps | 30 ps | 250 mA | 5.25 V | 4.75 V | -5 °C | 75 °C | FC/PC CONNECTOR | FLANGE MOUNT | NO | 6 mm | 13 mm | 6 mm | BROADCOM INC | compliant | ||
|
1635F052
Broadcom Limited
|
Check for Price | Contact Manufacturer | 1.537 µm | 1.528 µm | 1.565 µm | 10.7 Gbps | 5 V | LASER DIODE MODULE EMITTER | LASER DRIVER, MONITOR PD,TEC, THERMISTOR | GBE, ITU-T, SDH, SONET, STM-64, OC-192 | 30 ps | 30 ps | 250 mA | 5.25 V | 4.75 V | -5 °C | 75 °C | FC/PC CONNECTOR | FLANGE MOUNT | NO | 6 mm | 13 mm | 6 mm | BROADCOM INC | compliant | ||
|
1635F043
Broadcom Limited
|
Check for Price | Contact Manufacturer | 1.543 µm | 1.528 µm | 1.565 µm | 10.7 Gbps | 5 V | LASER DIODE MODULE EMITTER | LASER DRIVER, MONITOR PD,TEC, THERMISTOR | GBE, ITU-T, SDH, SONET, STM-64, OC-192 | 30 ps | 30 ps | 250 mA | 5.25 V | 4.75 V | -5 °C | 75 °C | FC/PC CONNECTOR | FLANGE MOUNT | NO | 6 mm | 13 mm | 6 mm | BROADCOM INC | compliant | ||
|
1635F055
Broadcom Limited
|
Check for Price | Contact Manufacturer | 1.533 µm | 1.528 µm | 1.565 µm | 10.7 Gbps | 5 V | LASER DIODE MODULE EMITTER | LASER DRIVER, MONITOR PD,TEC, THERMISTOR | GBE, ITU-T, SDH, SONET, STM-64, OC-192 | 30 ps | 30 ps | 250 mA | 5.25 V | 4.75 V | -5 °C | 75 °C | FC/PC CONNECTOR | FLANGE MOUNT | NO | 6 mm | 13 mm | 6 mm | BROADCOM INC | compliant | ||
|
1635F054
CyOptics Inc
|
Check for Price | Transferred | 1.534 µm | 1.528 µm | 1.565 µm | 10.7 Gbps | 5 V | LASER DIODE MODULE EMITTER | LASER DRIVER, MONITOR PD,TEC, THERMISTOR | GBE, ITU-T, SDH, SONET, STM-64, OC-192 | 30 ps | 30 ps | 250 mA | 5.25 V | 4.75 V | -5 °C | 75 °C | FC/PC CONNECTOR | FLANGE MOUNT | NO | 6 mm | 13 mm | 6 mm | CYOPTICS INC | unknown | ||
|
1635F060
Broadcom Limited
|
Check for Price | Contact Manufacturer | 1.53 µm | 1.528 µm | 1.565 µm | 10.7 Gbps | 5 V | LASER DIODE MODULE EMITTER | LASER DRIVER, MONITOR PD,TEC, THERMISTOR | GBE, ITU-T, SDH, SONET, STM-64, OC-192 | 30 ps | 30 ps | 250 mA | 5.25 V | 4.75 V | -5 °C | 75 °C | FC/PC CONNECTOR | FLANGE MOUNT | NO | 6 mm | 13 mm | 6 mm | BROADCOM INC | compliant |