Filter Your Search
1 - 10 of 9,231 results
|
FCE17-A15SM-290
Amphenol Communications Solutions
|
$16.5807 | Yes | Active | 15 | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | MATTE TIN | D SUBMINIATURE CONNECTOR | YES | NO | NO | NO | 94V-0 | Matte Tin (Sn) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
FCE17-A15PM-250
Amphenol Corporation
|
$18.7501 | Yes | Yes | Active | 15 | MALE | PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | MATTE TIN | D SUBMINIATURE CONNECTOR | YES | NO | NO | NO | 94V-0 | Matte Tin (Sn) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||
|
MDM-100PH003M17-A174
ITT Interconnect Solutions
|
$90.9284 | Yes | Active | 100 | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 26 AWG | 32 AWG | -55 °C | 125 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||||||||||
|
MDM-100PHW01M17-A174
ITT Interconnect Solutions
|
$90.9284 | Yes | Active | 100 | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 24 AWG | 32 AWG | -55 °C | 125 °C | PLUG | RG-178/U | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
MDM-100PH048M17-A174
ITT Interconnect Solutions
|
$108.0952 | Yes | Active | 100 | 4 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 24 AWG | 32 AWG | -55 °C | 125 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.394 inch | 0.23 inch | 2.17 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
MDM-100PCBRM17-A174
ITT Interconnect Solutions
|
$153.9349 | No | Active | 100 | 4 | 2.54 mm | 8 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #4-40 | JACKPOST | ONE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.394 inch | 1 inch | 2.17 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MDM-100PBSM17-A174
ITT Interconnect Solutions
|
$153.9349 | No | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #4-40 | JACKPOST | ONE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.46 inch | 0.55 inch | 3.07 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MDM-100SBRM17-A174
ITT Interconnect Solutions
|
$163.1671 | No | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.394 inch | 0.755 inch | 2.74 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
MDM-100SBSM17-A174
ITT Interconnect Solutions
|
$163.1671 | No | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | H | ALUMINUM ALLOY | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | PLUG | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #4-40 | JACKPOST | ONE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.46 inch | 0.55 inch | 3.07 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
FCE17-A15SC-EFEG
Amphenol Corporation
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | unknown |