Filter Your Search
21 - 30 of 9,231 results
|
FCC17A15SB-48B
Amphenol Corporation
|
Check for Price | No | Active | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FCC17-A15PA-280G
Amphenol Corporation
|
Check for Price | No | No | Obsolete | 15 | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | YES | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
FCE17-A15PN-F60G
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | MATTE TIN | D SUBMINIATURE CONNECTOR | e3 | MATTE TIN | NOT SPECIFIED | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
FCE17-A15SB-21B
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.74 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | 3 GΩ | e3 | UL | 94V-0 | -40 °C | 85 °C | HOLE 0.12 | SOCKET | Matte Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAIABLE | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.479 inch | 1.541 inch | 0.15 inch | AMPHENOL CORP | unknown | ||||||||||
|
FCC17-A15SW-2D0
Amphenol Corporation
|
Check for Price | Obsolete | 15 | 2 | 15 mΩ | 5 A | FEMALE | POLYETHYLENE | ZINC ALLOY | AU ON NI | D SUBMINIATURE CONNECTOR | YES | 3 GΩ | 26 AWG | 28 AWG | UL | -40 °C | 85 °C | TIN/LEAD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | LOCKING | 15u inch | TIN | 0.494 inch | 1.541 inch | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||
|
FCE17-A15PB-30B
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.74 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | 3 GΩ | e3 | UL | 94V-0 | -40 °C | 85 °C | HOLE 0.12 | Matte Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAIABLE | NO | #4-40 UNC | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.479 inch | 1.541 inch | 0.15 inch | AMPHENOL CORP | unknown | |||||||||||
|
FCE17-A15PB-280G
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.74 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | 3 GΩ | e3 | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAIABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | TIN | SOLDER | 0.494 inch | 0.576 inch | 1.541 inch | 1.48 inch | AMPHENOL CORP | unknown | |||||||||||
|
FCE17-A15PC-30BG
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | MATTE TIN | D SUBMINIATURE CONNECTOR | YES | NO | NO | e3 | NO | 94V-0 | MATTE TIN | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
FCC17-A15SA-4JBG
Amphenol Corporation
|
Check for Price | No | No | Obsolete | GOLD (50) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | e0 | TIN LEAD | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
FCE17-A15PB-FL0
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.74 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | 3 GΩ | e3 | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAIABLE | NO | #4-40 UNC | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.576 inch | 1.541 inch | 1.48 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |