Filter Your Search
1 - 10 of 3,798 results
|
103185-3
TE Connectivity
|
$0.1694 | No | No | Obsolete | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AMPMODU | NO | 5 GΩ | 3A | 1 | NO | NO | e0 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 15u inch | SOLDER | 0.092 inch | 0.09 inch | 0.284 inch | 0.12 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||
|
09185305324
HARTING Technology Group
|
$0.2309 | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | YES | NO | NO | UL | -55 °C | 125 °C | GOLD OVER PALLADIUM NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.366 inch | 0.372 inch | 1.807 inch | 0.114 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||||||||||||||||||
|
0918534680358U
HARTING Technology Group
|
$0.2413 | Yes | Active | 34 | 2 | 20 mΩ | 2 A | FEMALE | 250 Cycles | CABLE | NOT SPECIFIED | BOARD EURO CONNECTOR | NO | 1 GΩ | SHRD CENTER | 26 AWG | 28 AWG | e3 | UL | -55 °C | 125 °C | PREASSEM CONN | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.24 inch | 1.882 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||||||||||||||||||||||||||
|
185311-1
TE Connectivity
|
$0.2891 | Yes | Active | 6 | 2 | 2.54 mm | 13 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | COMBINATION LINE CONNECTOR | POLARIZED | NO | 13A | 1 | POLARIZED | 16 V | NO | NO | NO | UL | 94-HB | -40 °C | 100 °C | SOCKET | NOT APPLICABLE | SQ PIN-SKT | NO | YES | 0.1 inch | NO | GENERAL PURPOSE | NO | 0.63 inch | 0.264 inch | 0.3 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
09185347814
HARTING Technology Group
|
$0.5764 | Yes | Yes | Active | 34 | 2 | 20 mΩ | 2 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | NOT SPECIFIED | BOARD EURO CONNECTOR | STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED | NO | 1 GΩ | SHRD CENTER | 26 AWG | 28 AWG | YES | YES | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.24 inch | 1.882 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | HARTING | ||||||||||||||||||||
|
TW-03-08-G-S-185-375
Samtec Inc
|
$0.8481 | Yes | Active | 3 | 1 | 2 mm | 1 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.079 inch | 0.185 inch | 0.237 inch | 0.375 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
0918530580358U
HARTING Technology Group
|
$0.9090 | Yes | Active | 30 | 2 | 20 mΩ | 2 A | FEMALE | CABLE | NOT SPECIFIED | BOARD EURO CONNECTOR | NO | 1 GΩ | SHRD CENTER | 26 AWG | 28 AWG | e3 | UL | -55 °C | 125 °C | PREASSEM CONN | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | 30u inch | IDC | 0.24 inch | 1.681 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||||||||||||||||||||||||||
|
09185345911
HARTING Technology Group
|
$0.9668 | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: IEC 60603-13; DIN EN 60603-13, POLARIZED | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | YES | YES | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .099-.111 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.331 inch | 0.681 inch | 2.854 inch | 0.117 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||||||||||
|
09185346324
HARTING Technology Group
|
$0.9751 | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | 250 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED | NO | 1 GΩ | POLARIZED HOUSING | YES | YES | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.366 inch | 0.372 inch | 2.008 inch | 0.114 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||||||||||||
|
09185307323
HARTING Technology Group
|
$1.0000 | Yes | Active | NOT SPECIFIED | BOARD EURO CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING |