Filter Your Search
1 - 10 of 250 results
|
1SS141T-16A
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 50 ns | 10 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | LOW LEAKAGE CURRENT | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
1SS146
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-35 | DO-35 | ||||||||||||||||||||||||||||||||||
|
1SS141
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-35 | DO-35 | ||||||||||||||||||||||||||||||||||
|
1SS143HL
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 400 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
1SS143VE
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 400 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
1SS144T-73
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 400 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | 1 A | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
1SS145
Galaxy Microelectronics
|
Check for Price | Yes | Active | 200 mA | 1 V | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 1 A | 1 | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | DO-35 | ||||||||||||||||||||
|
1SS144VG
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 400 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
1SS141T-15A
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 50 ns | 10 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | LOW LEAKAGE CURRENT | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
1SS147T-94
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1 V | 400 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | 1 A | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 |