Findchips.com
Register
or
Sign In
Please enter a full or partial manufacturer part number with a minimum of 3 letters or numbers
Part Search
Parametric Search
Part Details
Parametric
»
Switches
»
Snap Acting/Limit Switches
Parametric results for: 1dm425 under Snap Acting/Limit Switches
Filter Your Search
1 - 1 of 1 results
All Filters
Actuator Type
Body Breadth
Body Height
Body Length or Diameter
Contact (AC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
JESD-609 Code
Manufacturer
Switch Action
Switch Function
|
PLASTIC PLUNGER
1
17.27 mm
1
24.64 mm
1
31.75 mm
1
10A@277VAC
1
10 A
1
277 V
1
e3
1
Manufacturer
(1)
Honeywell Sensing and Control
1
Switch Action
(1)
MOMENTARY
1
Switch Function
(1)
SPDT
1
Manufacturer Part Number: 1dm425
Collapse
Expand
Select parts from the table below to compare.
Clear all
Compare
Part Number
1DM425
Honeywell Sensing and Control
Most Relevant
Technical
Compliance
Physical
Dimensions
Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Switch Function
Switch Action
Switch Type
Actuator Type
Contact (AC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Operating Force-Max
JESD-609 Code
Mounting Feature
Surface Mount
Terminal Finish
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
$7.3593
Yes
Yes
Active
SPDT
MOMENTARY
SNAP ACTING/LIMIT SWITCH
PLASTIC PLUNGER
10A@277VAC
10 A
277 V
4.17 N
e3
PANEL MOUNT
NO
Matte Tin (Sn)
QUICK CONNECT
17.27 mm
24.64 mm
31.75 mm
HONEYWELL SENSING AND CONTROL
unknown
EAR99
8536.50.70.00
Compare
1DM425
Honeywell Sensing and Control
$7.3593
Yes
Yes
Active
SPDT
MOMENTARY
SNAP ACTING/LIMIT SWITCH
PLASTIC PLUNGER
10A@277VAC
10 A
277 V
4.17 N
e3
PANEL MOUNT
NO
Matte Tin (Sn)
QUICK CONNECT
17.27 mm
24.64 mm
31.75 mm
HONEYWELL SENSING AND CONTROL
unknown
EAR99
8536.50.70.00