Filter Your Search
1 - 10 of 57 results
|
IL-WX-30P-HF-HD-S-B-E1000E
Japan Aviation Electronics Industry Limited
|
$1.1642 | Yes | Active | 30 | 2 | 800 µm | 2 | 25 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5 mm | SURFACE MOUNT | 0.185 inch | 0.209 inch | 0.543 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | compliant | ||||||||||||||
|
WR-30P-HF-HD-A1E
Japan Aviation Electronics Industry Limited
|
$2.9799 | Yes | Active | 30 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | compliant | ||||||||||||||||||||||||||||||||||||
|
FI-S30P-HFE
Japan Aviation Electronics Industry Limited
|
$3.1151 | Yes | Active | 30 | 1 | 1.25 mm | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | compliant | |||||||||||||||||||||||||||||||||||
|
HM2E30PH5000LF
Amphenol FCi
|
$41.8950 | Yes | Yes | Active | 6 | 1 | 7.5 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARDS: IEC 917; IEC 61076-4-101, COM... more | NO | NO | YES | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
HM2E30PH5000LF
Amphenol Communications Solutions
|
$67.9500 | Yes | Active | 6 | 1 | 7.5 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARDS: IEC 917; IEC 61076-4-101, COM... more | NO | NO | YES | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 6 | |||||||||||||||||||||||||||||||||
|
IL-WX-30P-HF-HD-S-B
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 2 | 787.4 µm | 2 | 25 mΩ | 500 mA | MALE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | PCB-TO-PCB SMT WITH HOLD-DOWN | 500VAC V | NO | 100 MΩ | UL | -40 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | 0.059 inch | NO | ONE | RECTANGULAR | 0.189 inch | 0.185 inch | 0.685 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
FI-SEB30P-HF10
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 1 | 1.2446 mm | 1 | 40 mΩ | 1 A | MALE | 50 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH METALLIC SHELL | 500VAC V | NO | 1.946 N | 100 MΩ | POLARIZED HOUSING | .2502 N | UL | -40 °C | 80 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | SURFACE MOUNT | 0.077 inch | 0.167 inch | 1.772 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
HM2E30PH5000
Amphenol FCi
|
Check for Price | No | No | Obsolete | 6 | 1 | 7.5 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARDS: IEC 917; IEC 61076-4-101, COM... more | NO | NO | YES | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
FI-SE30P-HFE
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 1 | 1.25 mm | FEMALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
FI-SEB30P-HF13E-E1500
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 1 | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown |