Filter Your Search
1 - 10 of 588 results
|
381EL181M450K452D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 180 µF | 450 V | 870 mA | 20 % | 820 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381EL | 853.82 µA | 381EL | 0.1 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
381EL181M350K022+D
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 180 µF | 350 V | 900 mA | 20 % | 820 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 753 µA | 105 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
381EL331M315K042D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 315 V | 1.2 A | 20 % | 490 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381EL | 967.24 µA | 381EL | 0.11 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
381EL181M250H022
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 180 µF | 250 V | 900 mA | 20 % | 820 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381EL | 636.4 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||
|
381EL102M180K042+D
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381EL | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
381EL182M160K052D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 mF | 160 V | 2.7 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381EL | 1.61 mA | 381EL | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
381EL391M350K052
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 390 µF | 350 V | 1.3 A | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381EL | 1.1084 mA | 0.12 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||
|
381EL181M250H022+D
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 180 µF | 250 V | 900 mA | 20 % | 820 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 636.4 µA | 105 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
381EL122M200K052
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 200 V | 2.3 A | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
381EL821M200K042
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 200 V | 2 A | 20 % | 220 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2149 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |